VISHAY GA1812A181GXLAT31G
| Manufacturer | |
| MPN | GA1812A181GXLAT31G |
| LCSC Part # | C2323048 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 180pF C0G ±2% 630V 1812 Ceramic Capacitors RoHS |
| Datasheet | VISHAY GA1812A181GXLAT31G |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 180pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2452 | $ 0.25 |
| 200+ | $ 0.0949 | $ 18.98 |
| 500+ | $ 0.0916 | $ 45.80 |
| 1,000+ | $ 0.0899 | $ 89.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 180pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812Y6300181GCT | Knowles | 1812 | 0 | $ 0.3492 | ||
| 1812Y1K00181GAR | Knowles | 1812 | 0 | $ 2.4187 | ||
| 1812J1K00181GFR | Knowles | 1812 | 0 | $ 2.3461 | ||
| 1812J1K00181GFT | Knowles | 1812 | 0 | $ 1.1876 | ||
| 1812Y1K00181GFR | Knowles | 1812 | 0 | $ 2.4187 | ||
| 1812Y1K00181GCT | Knowles | 1812 | 0 | $ 0.3492 | ||
| 1812Y1K20181GCT | Knowles | 1812 | 0 | $ 0.3492 | ||
| 1812Y1K50181GCT | Knowles | 1812 | 0 | $ 0.3492 | ||
| 1812Y2K00181GCT | Knowles | 1812 | 0 | $ 0.3492 | ||
| 1812Y2K50181GCT | Knowles | 1812 | 0 | $ 0.3492 | ||
| 1812Y3K00181GCT | Knowles | 1812 | 0 | $ 0.3963 | ||
| 1812J3K00181GCT | Knowles | 1812 | 0 | $ 0.3303 | ||
| GA1812A181GBLAT31G | VISHAY | 1812 | 0 | $ 0.3324 | ||
| GA1812A181GXGAT31G | VISHAY | 1812 | 0 | $ 0.2696 | ||
| GA1812A181GXGAR31G | VISHAY | 1812 | 0 | $ 0.2651 | ||
| GA1812A181GBGAT31G | VISHAY | 1812 | 0 | $ 0.3641 | ||
| GA1812A181GBGAR31G | VISHAY | 1812 | 0 | $ 0.3571 | ||
| 1812N181G102CT | Walsin | 1812 | 0 | $ 0.142 | ||
| 1812N181G202CT | Walsin | 1812 | 0 | $ 0.1636 | ||
| 1812N181G302CT | Walsin | 1812 | 0 | $ 0.1812 |

