VISHAY VJ1206A330FXAMR
| Manufacturer | |
| MPN | VJ1206A330FXAMR |
| LCSC Part # | C2322880 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 33pF C0G ±1% 50V 1206 Ceramic Capacitors |
| Datasheet | VISHAY VJ1206A330FXAMR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 33pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.251 | $ 0.25 |
| 200+ | $ 0.0972 | $ 19.44 |
| 500+ | $ 0.0938 | $ 46.90 |
| 1,000+ | $ 0.0921 | $ 92.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 33pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C330F5GACTU | KEMET | 1206 | 0 | $ 0.4237 | ||
| C1206C330F5GAC7800 | KEMET | 1206 | 0 | $ 0.5334 | ||
| C1206C330F1GACTU | KEMET | 1206 | 0 | $ 0.4878 | ||
| 1206J0500330FAT | Knowles | 1206 | 0 | $ 1.7985 | ||
| 1206Y0630330FCT | Knowles | 1206 | 0 | $ 0.7894 | ||
| 1206J0630330FCT | Knowles | 1206 | 0 | $ 1.6091 | ||
| MA1206CG330F500 | Meritek | 1206 | 0 | $ 0.1324 | ||
| VJ1206A330FXACW1BC | VISHAY | 1206 | 0 | $ 0.1358 | ||
| VJ1206A330FXAMT | VISHAY | 1206 | 0 | $ 0.251 | ||
| VJ1206A330FXAMC | VISHAY | 1206 | 0 | $ 0.2901 | ||
| VJ1206A330FXAMP | VISHAY | 1206 | 0 | $ 0.2901 | ||
| VJ1206A330FXAAP | VISHAY | 1206 | 0 | $ 0.3609 | ||
| VJ1206A330FXAPW1BC | VISHAY | 1206 | 0 | $ 0.1523 | ||
| VJ1206A330FXBCW1BC | VISHAY | 1206 | 0 | $ 0.1679 | ||
| VJ1206A330FXBPW1BC | VISHAY | 1206 | 0 | $ 0.1382 | ||
| VJ1206A330FXBAC | VISHAY | 1206 | 0 | $ 0.2901 | ||
| VJ1206A330FXBAP | VISHAY | 1206 | 0 | $ 0.2901 | ||
| VJ1206A330FXBMP | VISHAY | 1206 | 0 | $ 0.2901 | ||
| 1206N330F500CT | Walsin | 1206 | 0 | $ 0.0645 | ||
| CC1206FPNPO9BN330 | YAGEO | 1206 | 0 | $ 0.1144 |

