VISHAY VJ0603D1R9BXCAJ
| Manufacturer | |
| MPN | VJ0603D1R9BXCAJ |
| LCSC Part # | C2322853 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 1.9pF C0G 200V 0603 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ0603D1R9BXCAJ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 1.9pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.9pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2347 | $ 0.23 |
| 200+ | $ 0.0909 | $ 18.18 |
| 500+ | $ 0.0877 | $ 43.85 |
| 1,000+ | $ 0.0861 | $ 86.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 1.9pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.9pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VJ0603D1R9DLCAJ | VISHAY | 0603 | 0 | $ 0.1036 | ||
| VJ0603D1R9DLCAC | VISHAY | 0603 | 0 | $ 0.1036 | ||
| VJ0603D1R9CLCAC | VISHAY | 0603 | 0 | $ 0.1368 | ||
| VJ0603D1R9CXCAC | VISHAY | 0603 | 0 | $ 0.1368 | ||
| VJ0603D1R9BLCAP | VISHAY | 0603 | 0 | $ 0.2347 | ||
| VJ0603D1R9BLCAJ | VISHAY | 0603 | 0 | $ 0.2347 | ||
| VJ0603D1R9BLCAC | VISHAY | 0603 | 0 | $ 0.2347 | ||
| VJ0603D1R9BXCAP | VISHAY | 0603 | 0 | $ 0.2347 | ||
| QSCP251Q1R9A1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.2688 | ||
| QSCP251Q1R9B1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.1179 | ||
| QSCP251Q1R9C1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.0894 | ||
| CBR06C199BAGAC | KEMET | 0603 | 0 | $ 0.1577 | ||
| VJ0603D1R9BXPAJ | VISHAY | 0603 | 0 | $ 0.0928 | ||
| VJ0603D1R9DXPAP | VISHAY | 0603 | 0 | $ 0.1085 | ||
| VJ0603D1R9DXPAC | VISHAY | 0603 | 0 | $ 0.1085 | ||
| VJ0603D1R9DLPAP | VISHAY | 0603 | 0 | $ 0.1085 | ||
| VJ0603D1R9DLPAJ | VISHAY | 0603 | 0 | $ 0.1085 | ||
| VJ0603D1R9DXPAJ | VISHAY | 0603 | 0 | $ 0.1085 | ||
| VJ0603D1R9DLPAC | VISHAY | 0603 | 0 | $ 0.1085 | ||
| VJ0603D1R9CXPAC | VISHAY | 0603 | 0 | $ 0.1395 |

