Knowles 1808J0160681JCR
| Manufacturer | |
| MPN | 1808J0160681JCR |
| LCSC Part # | C2322428 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 680pF ±5% 16V 1808 Ceramic Capacitors |
| Datasheet | Knowles 1808J0160681JCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 680pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2505 | $ 0.25 |
| 200+ | $ 0.097 | $ 19.40 |
| 500+ | $ 0.0936 | $ 46.80 |
| 1,000+ | $ 0.0919 | $ 91.90 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 680pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J0160681JXR | Knowles | 1808 | 0 | $ 0.2505 | ||
| 1808Y0160681JCR | Knowles | 1808 | 0 | $ 0.2585 | ||
| 1808Y0160681JXT | Knowles | 1808 | 0 | $ 0.2275 | ||
| 1808J0160681JCT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J0160681JXT | Knowles | 1808 | 0 | $ 0.2279 | ||
| 1808J0160681JFR | Knowles | 1808 | 0 | $ 0.3678 | ||
| 1808J0160681JDR | Knowles | 1808 | 0 | $ 0.3678 | ||
| 1808Y0160681JDR | Knowles | 1808 | 0 | $ 0.3793 | ||
| 1808J0160681JDT | Knowles | 1808 | 0 | $ 0.2835 | ||
| 1808J0160681JFT | Knowles | 1808 | 0 | $ 0.4038 | ||
| 1808Y0160681JDT | Knowles | 1808 | 0 | $ 0.283 | ||
| 1808Y0160681JFT | Knowles | 1808 | 0 | $ 0.4165 | ||
| 1808Y0160681JCT | Knowles | 1808 | 0 | $ 0.1789 | ||
| 1808J0250681JXR | Knowles | 1808 | 0 | $ 0.2505 | ||
| 1808J0250681JCR | Knowles | 1808 | 0 | $ 0.2505 | ||
| 1808Y0250681JCR | Knowles | 1808 | 0 | $ 0.2585 | ||
| 1808Y0250681JXR | Knowles | 1808 | 0 | $ 0.2585 | ||
| 1808Y0250681JCT | Knowles | 1808 | 0 | $ 0.1789 | ||
| 1808J0250681JCT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J0250681JDR | Knowles | 1808 | 0 | $ 0.3678 |

