Knowles 0805Y1000823JXT
| Manufacturer | |
| MPN | 0805Y1000823JXT |
| LCSC Part # | C2321604 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 82nF X7R ±5% 100V 0805 Ceramic Capacitors RoHS |
| Datasheet | Knowles 0805Y1000823JXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 82nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 82nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2446 | $ 0.24 |
| 200+ | $ 0.0947 | $ 18.94 |
| 500+ | $ 0.0914 | $ 45.70 |
| 1,000+ | $ 0.0897 | $ 89.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 82nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 82nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GCM21BR72A823KA37L | muRata | 0805 | 910 | $ 0.0592 | ||
| C0805C823J1RACTU | KEMET | 0805 | 0 | $ 0.1032 | ||
| C0805C823J1RALTU | KEMET | 0805 | 0 | $ 0.1101 | ||
| C0805C823J1RAL7800 | KEMET | 0805 | 0 | $ 0.1384 | ||
| C0805C823J1RAC7800 | KEMET | 0805 | 0 | $ 0.1297 | ||
| 0805J1000823JXT | Knowles | 0805 | 0 | $ 0.4413 | ||
| VJ0805Y823JLBAJ32 | VISHAY | 0805 | 0 | $ 1.6299 | ||
| GA0805Y823JBBBT31G | VISHAY | 0805 | 0 | $ 0.0527 | ||
| GA0805Y823JBBBR31G | VISHAY | 0805 | 0 | $ 0.0527 | ||
| GA0805Y823JXBBT31G | VISHAY | 0805 | 0 | $ 0.0406 | ||
| GA0805Y823JXBBR31G | VISHAY | 0805 | 0 | $ 0.0406 | ||
| VJ0805Y823JXBMT | VISHAY | 0805 | 0 | $ 0.1093 | ||
| VJ0805Y823JXBAT | VISHAY | 0805 | 0 | $ 0.1093 | ||
| 0805B823J101CT | Walsin | 0805 | 0 | $ 0.0928 | ||
| C0805C823K1RACAUTO | KEMET | 0805 | 0 | $ 0.0708 | ||
| GCM21BR72A823MA37L | muRata | 0805 | 0 | $ 0.0945 | ||
| GCM21BR72A823KA37K | muRata | 0805 | 0 | $ 0.0748 | ||
| GCM21BR72A823MA37K | muRata | 0805 | 0 | $ 0.0748 | ||
| VJ0805Y823MLBAJ32 | VISHAY | 0805 | 0 | $ 0.8039 | ||
| 0805B823K101NT | FH | 0805 | 0 | $ 0.0197 |

