Knowles 1808J0100151JCR
| Manufacturer | |
| MPN | 1808J0100151JCR |
| LCSC Part # | C2321248 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 150pF ±5% 10V 1808 Ceramic Capacitors |
| Datasheet | Knowles 1808J0100151JCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 150pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.24 | $ 0.24 |
| 200+ | $ 0.0929 | $ 18.58 |
| 500+ | $ 0.0896 | $ 44.80 |
| 1,000+ | $ 0.088 | $ 88.00 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 150pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J0100151JXR | Knowles | 1808 | 0 | $ 0.24 | ||
| 1808J0100151JCT | Knowles | 1808 | 0 | $ 0.2743 | ||
| 1808Y0100151JXT | Knowles | 1808 | 0 | $ 0.2754 | ||
| 1808Y0100151JCT | Knowles | 1808 | 0 | $ 0.2829 | ||
| 1808J0160151JCR | Knowles | 1808 | 0 | $ 0.24 | ||
| 1808J0160151JCT | Knowles | 1808 | 0 | $ 0.2743 | ||
| 1808J0160151JXT | Knowles | 1808 | 0 | $ 0.2596 | ||
| 1808Y0160151JXT | Knowles | 1808 | 0 | $ 0.2592 | ||
| 1808Y0160151JCT | Knowles | 1808 | 0 | $ 0.2829 | ||
| 1808Y0160151JXR | Knowles | 1808 | 0 | $ 0.2475 | ||
| 1808Y0160151JCR | Knowles | 1808 | 0 | $ 0.2475 | ||
| 1808J0160151JDR | Knowles | 1808 | 0 | $ 0.3524 | ||
| 1808J0160151JFR | Knowles | 1808 | 0 | $ 0.3524 | ||
| 1808Y0160151JDR | Knowles | 1808 | 0 | $ 0.3732 | ||
| 1808Y0160151JFR | Knowles | 1808 | 0 | $ 0.3732 | ||
| 1808J0160151JFT | Knowles | 1808 | 0 | $ 0.3535 | ||
| 1808J0160151JDT | Knowles | 1808 | 0 | $ 0.3232 | ||
| 1808J0250151JCR | Knowles | 1808 | 0 | $ 0.24 | ||
| 1808Y0250151JCR | Knowles | 1808 | 0 | $ 0.2475 | ||
| 1808Y0250151JXT | Knowles | 1808 | 0 | $ 0.2592 |

