Knowles 1210Y1K00150KCR
| Manufacturer | |
| MPN | 1210Y1K00150KCR |
| LCSC Part # | C2320960 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 15pF ±10% 1kV 1210 Ceramic Capacitors |
| Datasheet | Knowles 1210Y1K00150KCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 15pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2423 | $ 0.24 |
| 200+ | $ 0.0938 | $ 18.76 |
| 500+ | $ 0.0905 | $ 45.25 |
| 1,000+ | $ 0.0889 | $ 88.90 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 15pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210J1K00150KCR | Knowles | 1210 | 0 | $ 0.2346 | ||
| 1210Y1K00150KCT | Knowles | 1210 | 0 | $ 0.2626 | ||
| 1210J1K00150KDR | Knowles | 1210 | 0 | $ 0.3647 | ||
| 1210J1K00150KFR | Knowles | 1210 | 0 | $ 0.3534 | ||
| 1210J1K00150KAT | Knowles | 1210 | 0 | $ 0.3742 | ||
| 1210Y1K00150KFR | Knowles | 1210 | 0 | $ 0.3545 | ||
| 1210Y1K00150KFT | Knowles | 1210 | 0 | $ 0.3754 | ||
| 1210Y1K00150KAT | Knowles | 1210 | 0 | $ 0.594 | ||
| 1210J1K00150KCT | Knowles | 1210 | 0 | $ 0.5881 | ||
| VJ1210A150KBGAT4X | VISHAY | 1210 | 0 | $ 0.1771 | ||
| 1210J1K20150KCR | Knowles | 1210 | 0 | $ 0.24 | ||
| 1210Y1K20150KCR | Knowles | 1210 | 0 | $ 0.2476 | ||
| 1210Y1K20150KCT | Knowles | 1210 | 0 | $ 0.2684 | ||
| 1210J1K20150KCT | Knowles | 1210 | 0 | $ 0.2508 | ||
| 1210J1K50150KCR | Knowles | 1210 | 0 | $ 0.24 | ||
| 1210J1K50150KCT | Knowles | 1210 | 0 | $ 0.2508 | ||
| 1210Y1K50150KCT | Knowles | 1210 | 0 | $ 0.3034 | ||
| VJ1210A150KBRAT4X | VISHAY | 1210 | 0 | $ 0.1771 | ||
| VJ1210A150KXRAT5Z | VISHAY | 1210 | 0 | $ 0.4662 | ||
| 1210J2K00150KCR | Knowles | 1210 | 0 | $ 0.2594 |

