VISHAY VJ0603D2R0BXBAP
| Manufacturer | |
| MPN | VJ0603D2R0BXBAP |
| LCSC Part # | C2320398 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 2pF C0G 100V 0603 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ0603D2R0BXBAP |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2347 | $ 0.23 |
| 200+ | $ 0.0909 | $ 18.18 |
| 500+ | $ 0.0877 | $ 43.85 |
| 1,000+ | $ 0.0861 | $ 86.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 06031A2R0CAT2A | Kyocera AVX | 0603 | 1,175 | $ 0.1731 | ||
| CBR06C209B1GAC | KEMET | 0603 | 0 | $ 0.1116 | ||
| C0603C209C1GACAUTO | KEMET | 0603 | 0 | $ 0.129 | ||
| C0603C209D1GAC7867 | KEMET | 0603 | 0 | $ 0.0565 | ||
| C0603C209C1GACTU | KEMET | 0603 | 0 | $ 0.1041 | ||
| CBR06C209A1GAC | KEMET | 0603 | 0 | $ 0.1845 | ||
| GCM1885C2A2R0BA16D | muRata | 0603 | 0 | $ 0.0501 | ||
| GCM1885C2A2R0BA16J | muRata | 0603 | 0 | $ 0.1094 | ||
| C1608C0G2A020C080AA | TDK | 0603 | 0 | $ 0.0128 | ||
| CGA3E2C0G2A020C080AD | TDK | 0603 | 0 | $ 0.0431 | ||
| VJ0603D2R0DXBAJ | VISHAY | 0603 | 0 | $ 0.1036 | ||
| VJ0603D2R0DLBAJ | VISHAY | 0603 | 0 | $ 0.1036 | ||
| VJ0603D2R0DXBAC | VISHAY | 0603 | 0 | $ 0.1036 | ||
| VJ0603D2R0DLBAC | VISHAY | 0603 | 0 | $ 0.1036 | ||
| VJ0603D2R0CXBAJ | VISHAY | 0603 | 0 | $ 0.1368 | ||
| VJ0603D2R0CXBAP | VISHAY | 0603 | 0 | $ 0.1368 | ||
| VJ0603D2R0CLBAP | VISHAY | 0603 | 0 | $ 0.1368 | ||
| VJ0603D2R0CLBAC | VISHAY | 0603 | 0 | $ 0.1368 | ||
| VJ0603D2R0CLBAJ | VISHAY | 0603 | 0 | $ 0.1368 | ||
| TCC0603C0G2R0C101CT | CCTC | 0603 | 0 | $ 0.0044 |

