Knowles 0805J0160681JCT
| Manufacturer | |
| MPN | 0805J0160681JCT |
| LCSC Part # | C2320323 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 680pF ±5% 16V 0805 Ceramic Capacitors |
| Datasheet | Knowles 0805J0160681JCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 680pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1368 | $ 0.14 |
| 200+ | $ 0.053 | $ 10.60 |
| 500+ | $ 0.0511 | $ 25.55 |
| 1,000+ | $ 0.0502 | $ 50.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 680pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C681J4RACTU | KEMET | 0805 | 0 | $ 0.1226 | ||
| C0805C681J4HACAUTO | KEMET | 0805 | 0 | $ 0.0186 | ||
| C0805X681J4HAC7800 | KEMET | 0805 | 0 | $ 0.0181 | ||
| C0805C681J4HAC7800 | KEMET | 0805 | 0 | $ 0.0108 | ||
| C0805X681J4HACAUTO | KEMET | 0805 | 0 | $ 0.0269 | ||
| 0805J0160681JCR | Knowles | 0805 | 0 | $ 0.1231 | ||
| 0805J0160681JXR | Knowles | 0805 | 0 | $ 0.1254 | ||
| 0805Y0160681JCR | Knowles | 0805 | 0 | $ 0.1272 | ||
| 0805Y0160681JXT | Knowles | 0805 | 0 | $ 0.148 | ||
| 0805J0160681JFT | Knowles | 0805 | 0 | $ 0.1917 | ||
| VJ0805Y681JLJAJ32 | VISHAY | 0805 | 0 | $ 0.5974 | ||
| VJ0805Y681JXJPW1BC | VISHAY | 0805 | 0 | $ 0.0135 | ||
| VJ0805Y681JXJCW1BC | VISHAY | 0805 | 0 | $ 0.016 | ||
| GA0805Y681JXJBP31G | VISHAY | 0805 | 0 | $ 0.0217 | ||
| GA0805Y681JXJBC31G | VISHAY | 0805 | 0 | $ 0.0217 | ||
| VJ0805Y681JXJMC | VISHAY | 0805 | 0 | $ 0.0262 | ||
| VJ0805Y681JXJMP | VISHAY | 0805 | 0 | $ 0.0262 | ||
| GA0805Y681JBJBT31G | VISHAY | 0805 | 0 | $ 0.0259 | ||
| GA0805Y681JBJBR31G | VISHAY | 0805 | 0 | $ 0.0259 | ||
| VJ0805A681JXJPW1BC | VISHAY | 0805 | 0 | $ 0.0362 |

