VISHAY VJ0805D120JXPAJ
| Manufacturer | |
| MPN | VJ0805D120JXPAJ |
| LCSC Part # | C2318997 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 12pF C0G ±5% 250V 0805 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ0805D120JXPAJ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 12pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2306 | $ 0.23 |
| 200+ | $ 0.0893 | $ 17.86 |
| 500+ | $ 0.0861 | $ 43.05 |
| 1,000+ | $ 0.0846 | $ 84.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 12pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GQM2195C2E120JB12D | muRata | 0805 | 100 | $ 0.1919 | ||
| A60F120JT250T | AMOTECH | 0805 | 0 | $ 0.2223 | ||
| QSCT251Q120J1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.2081 | ||
| C0805C120JAGAC7800 | KEMET | 0805 | 0 | $ 0.0441 | ||
| CBR08C120JAGAC | KEMET | 0805 | 0 | $ 0.4743 | ||
| 0805Y5000120JAT | Knowles | 0805 | 0 | $ 0.2256 | ||
| HC0805CG120J251 | Meritek | 0805 | 0 | $ 0.0286 | ||
| GCM21A5C2E120JX01D | muRata | 0805 | 0 | $ 0.1363 | ||
| GRM21A5C2E120JW01D | muRata | 0805 | 0 | $ 0.0486 | ||
| VJ0805D120JXPAP | VISHAY | 0805 | 0 | $ 0.2306 | ||
| VJ0805D120JXPAC | VISHAY | 0805 | 0 | $ 0.2306 | ||
| VJ0805D120JLPAJ | VISHAY | 0805 | 0 | $ 0.2306 | ||
| VJ0805D120JLPAC | VISHAY | 0805 | 0 | $ 0.2306 | ||
| VJ0805D120JXPQJHT | VISHAY | 0805 | 0 | $ 0.1272 | ||
| VJ0805A120JLEAJ32 | VISHAY | 0805 | 0 | $ 0.5495 | ||
| VJ0805A120JXEAC | VISHAY | 0805 | 0 | $ 0.0905 | ||
| VJ0805A120JXEMC | VISHAY | 0805 | 0 | $ 0.0905 | ||
| VJ0805A120JXEAP | VISHAY | 0805 | 0 | $ 0.0905 | ||
| VJ0805A120JXEMP | VISHAY | 0805 | 0 | $ 0.1181 | ||
| TCC0805COG120J251BT | CCTC | 0805 | 0 | $ 0.0061 |

