VISHAY VJ0805D510JXBAP
| Manufacturer | |
| MPN | VJ0805D510JXBAP |
| LCSC Part # | C2318728 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 51pF C0G ±5% 100V 0805 Ceramic Capacitors |
| Datasheet | VISHAY VJ0805D510JXBAP |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 51pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 51pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2327 | $ 0.23 |
| 200+ | $ 0.0901 | $ 18.02 |
| 500+ | $ 0.0869 | $ 43.45 |
| 1,000+ | $ 0.0853 | $ 85.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 51pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 51pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| A60F510JT250T | AMOTECH | 0805 | 0 | $ 0.2223 | ||
| QSCT251Q510J1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.2862 | ||
| C0805C510J1GAC7800 | KEMET | 0805 | 0 | $ 0.0599 | ||
| C0805C510J2GACTU | KEMET | 0805 | 0 | $ 0.059 | ||
| C0805C510J2GAC7800 | KEMET | 0805 | 0 | $ 0.0742 | ||
| GQM2195C2E510JB12D | muRata | 0805 | 0 | $ 0.2457 | ||
| VJ0805D510JXBAJ | VISHAY | 0805 | 0 | $ 0.2327 | ||
| VJ0805D510JXBAC | VISHAY | 0805 | 0 | $ 0.2327 | ||
| VJ0805D510JLBAP | VISHAY | 0805 | 0 | $ 0.2327 | ||
| VJ0805D510JLBAJ | VISHAY | 0805 | 0 | $ 0.2327 | ||
| VJ0805D510JLCAJ | VISHAY | 0805 | 0 | $ 0.2327 | ||
| VJ0805D510JLCAC | VISHAY | 0805 | 0 | $ 0.2327 | ||
| VJ0805D510JLCAP | VISHAY | 0805 | 0 | $ 0.2327 | ||
| VJ0805D510JXCAP | VISHAY | 0805 | 0 | $ 0.2327 | ||
| VJ0805D510JXPAC | VISHAY | 0805 | 0 | $ 0.2437 | ||
| VJ0805D510JXPAP | VISHAY | 0805 | 0 | $ 0.2437 | ||
| VJ0805D510JLPAJ | VISHAY | 0805 | 0 | $ 0.2437 | ||
| 0805CG510J101NT | FH | 0805 | 0 | $ 0.0195 | ||
| C0805C510JBGAC7800 | KEMET | 0805 | 0 | $ 0.1299 | ||
| VJ0805D510GXBAJ | VISHAY | 0805 | 0 | $ 0.5328 |

