VISHAY VJ0805D131JXXAJ
| Manufacturer | |
| MPN | VJ0805D131JXXAJ |
| LCSC Part # | C2318388 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 130pF C0G ±5% 25V 0805 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ0805D131JXXAJ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 130pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 130pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2321 | $ 0.23 |
| 200+ | $ 0.0898 | $ 17.96 |
| 500+ | $ 0.0867 | $ 43.35 |
| 1,000+ | $ 0.0851 | $ 85.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 130pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 130pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC0805COG131J500BT | CCTC | 0805 | 3,800 | $ 0.0101 | ||
| C0805C131J5GAC7800 | KEMET | 0805 | 0 | $ 0.0517 | ||
| MA0805CG131J500 | Meritek | 0805 | 0 | $ 0.0349 | ||
| GCM2165C1H131JA16J | muRata | 0805 | 0 | $ 0.1329 | ||
| GCM2165C1H131JA16D | muRata | 0805 | 0 | $ 0.123 | ||
| GRM2165C1H131JA01J | muRata | 0805 | 0 | $ 0.0253 | ||
| C0805C0G500-131JNE | Venkel | 0805 | 0 | $ 0.0305 | ||
| VJ0805D131JXXAT | VISHAY | 0805 | 0 | $ 0.2321 | ||
| VJ0805D131JXXAR | VISHAY | 0805 | 0 | $ 0.2321 | ||
| VJ0805D131JLXAT | VISHAY | 0805 | 0 | $ 0.2321 | ||
| VJ0805D131JLXAR | VISHAY | 0805 | 0 | $ 0.2321 | ||
| VJ0805D131JLXAJ | VISHAY | 0805 | 0 | $ 0.2321 | ||
| VJ0805D131JLAAT | VISHAY | 0805 | 0 | $ 0.2321 | ||
| VJ0805D131JLAAR | VISHAY | 0805 | 0 | $ 0.2321 | ||
| VJ0805D131JLAAJ | VISHAY | 0805 | 0 | $ 0.2321 | ||
| VJ0805D131JXAAJ | VISHAY | 0805 | 0 | $ 0.2321 | ||
| VJ0805D131JXAAT | VISHAY | 0805 | 0 | $ 0.2321 | ||
| VJ0805D131JLBAT | VISHAY | 0805 | 0 | $ 0.2437 | ||
| VJ0805D131JLBAR | VISHAY | 0805 | 0 | $ 0.2437 | ||
| 0805N131J500CT | Walsin | 0805 | 0 | $ 0.0178 |

