VISHAY VJ0805D361MLBAT
| Manufacturer | |
| MPN | VJ0805D361MLBAT |
| LCSC Part # | C2317854 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 360pF C0G ±20% 100V 0805 Ceramic Capacitors |
| Datasheet | VISHAY VJ0805D361MLBAT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 360pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 360pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2284 | $ 0.23 |
| 200+ | $ 0.0884 | $ 17.68 |
| 500+ | $ 0.0853 | $ 42.65 |
| 1,000+ | $ 0.0838 | $ 83.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 360pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 360pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VJ0805D361MXBAT | VISHAY | 0805 | 0 | $ 0.2284 | ||
| VJ0805D361MXBAR | VISHAY | 0805 | 0 | $ 0.2284 | ||
| VJ0805D361MXBAJ | VISHAY | 0805 | 0 | $ 0.2284 | ||
| VJ0805D361MLBAR | VISHAY | 0805 | 0 | $ 0.2284 | ||
| VJ0805D361MLBAJ | VISHAY | 0805 | 0 | $ 0.2284 | ||
| VJ0805D361MLCAR | VISHAY | 0805 | 0 | $ 0.2284 | ||
| VJ0805D361MXCAR | VISHAY | 0805 | 0 | $ 0.2284 | ||
| VJ0805D361MLCAT | VISHAY | 0805 | 0 | $ 0.2284 | ||
| VJ0805D361KXBAT | VISHAY | 0805 | 0 | $ 0.243 | ||
| VJ0805D361KXBAR | VISHAY | 0805 | 0 | $ 0.243 | ||
| VJ0805D361KLBAT | VISHAY | 0805 | 0 | $ 0.243 | ||
| VJ0805D361KLBAR | VISHAY | 0805 | 0 | $ 0.243 | ||
| VJ0805D361KLBAJ | VISHAY | 0805 | 0 | $ 0.243 | ||
| VJ0805D361KXCAT | VISHAY | 0805 | 0 | $ 0.243 | ||
| VJ0805D361KXCAR | VISHAY | 0805 | 0 | $ 0.243 | ||
| VJ0805D361KLCAT | VISHAY | 0805 | 0 | $ 0.243 | ||
| VJ0805D361KLCAJ | VISHAY | 0805 | 0 | $ 0.243 | ||
| C0805C361J1GAC7800 | KEMET | 0805 | 0 | $ 0.0553 | ||
| VJ0805D361JLBAT | VISHAY | 0805 | 0 | $ 0.4275 | ||
| VJ0805D361JXBAR | VISHAY | 0805 | 0 | $ 0.2672 |

