VISHAY VJ0805D430KXPAC
| Manufacturer | |
| MPN | VJ0805D430KXPAC |
| LCSC Part # | C2317667 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 43pF C0G ±10% 250V 0805 Ceramic Capacitors |
| Datasheet | VISHAY VJ0805D430KXPAC |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 43pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 43pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2216 | $ 0.22 |
| 200+ | $ 0.0858 | $ 17.16 |
| 500+ | $ 0.0828 | $ 41.40 |
| 1,000+ | $ 0.0813 | $ 81.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 43pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 43pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| QSCT251Q430K1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.2576 | ||
| VJ0805D430KXPAP | VISHAY | 0805 | 0 | $ 0.2216 | ||
| VJ0805D430KLPAJ | VISHAY | 0805 | 0 | $ 0.2216 | ||
| VJ0805D430KXPAJ | VISHAY | 0805 | 0 | $ 0.2216 | ||
| VJ0805D430KLPAC | VISHAY | 0805 | 0 | $ 0.2216 | ||
| A60F430JT250T | AMOTECH | 0805 | 0 | $ 0.2223 | ||
| QSCT251Q430J1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.2681 | ||
| CBR08C430JAGAC | KEMET | 0805 | 0 | $ 0.3943 | ||
| GQM2195C2E430JB12D | muRata | 0805 | 0 | $ 0.2467 | ||
| VJ0805D430JLPAC | VISHAY | 0805 | 0 | $ 0.2437 | ||
| VJ0805D430JLPAJ | VISHAY | 0805 | 0 | $ 0.2437 | ||
| C0805C430JBGAC7800 | KEMET | 0805 | 0 | $ 0.1295 | ||
| QSCT251Q430G1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.3939 | ||
| CBR08C430GAGAC | KEMET | 0805 | 0 | $ 0.9101 | ||
| GQM2195C2E430GB12D | muRata | 0805 | 0 | $ 0.4315 | ||
| VJ0805D430GLPAP | VISHAY | 0805 | 0 | $ 0.5434 | ||
| VJ0805D430GXPAC | VISHAY | 0805 | 0 | $ 0.5434 | ||
| VJ0805D430GLPAC | VISHAY | 0805 | 0 | $ 0.5434 | ||
| VJ0805D430GXPAJ | VISHAY | 0805 | 0 | $ 0.2732 | ||
| QSCT251Q430F1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.9225 |

