Knowles 1206J0500471KDR
| Manufacturer | |
| MPN | 1206J0500471KDR |
| LCSC Part # | C2317480 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 470pF ±10% 50V 1206 Ceramic Capacitors |
| Datasheet | Knowles 1206J0500471KDR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 470pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2285 | $ 0.23 |
| 200+ | $ 0.0885 | $ 17.70 |
| 500+ | $ 0.0854 | $ 42.70 |
| 1,000+ | $ 0.0838 | $ 83.80 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 470pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC1206X7R471K500DT | CCTC | 1206 | 14,300 | $ 0.016 | ||
| CC1206KRX7R9BB471 | YAGEO | 1206 | 10,120 | $ 0.0374 | ||
| 1206B471K500NT | FH | 1206 | 6,150 | $ 0.02 | ||
| C1206C471K5GACTU | KEMET | 1206 | 3,640 | $ 0.0748 | ||
| 1206B471K500CT | Walsin | 1206 | 2,160 | $ 0.0248 | ||
| 12065A471KAT2A | Kyocera AVX | 1206 | 230 | $ 0.0519 | ||
| C1206C471K5RACAUTO | KEMET | 1206 | 20 | $ 0.0189 | ||
| C1206C471K5RAC7800 | KEMET | 1206 | 0 | $ 0.0756 | ||
| C1206C471K5HAC7800 | KEMET | 1206 | 0 | $ 0.018 | ||
| C1206C471K5HACAUTO | KEMET | 1206 | 0 | $ 0.0274 | ||
| VJ1206Y471KXAPW1BC | VISHAY | 1206 | 0 | $ 0.0497 | ||
| GA1206A471KXABT31G | VISHAY | 1206 | 0 | $ 0.0424 | ||
| GA1206A471KXABR31G | VISHAY | 1206 | 0 | $ 0.0424 | ||
| VJ1206A471KXAMC | VISHAY | 1206 | 0 | $ 0.046 | ||
| VJ1206A471KXAAP | VISHAY | 1206 | 0 | $ 0.051 | ||
| VJ1206Y471KXACW1BC | VISHAY | 1206 | 0 | $ 0.0562 | ||
| GA1206A471KBABR31G | VISHAY | 1206 | 0 | $ 0.0546 | ||
| GA1206A471KBABT31G | VISHAY | 1206 | 0 | $ 0.0546 | ||
| CC1206KPX7R9BB471 | YAGEO | 1206 | 0 | $ 0.0342 | ||
| CC1206KRNPO9BN471 | YAGEO | 1206 | 0 | $ 0.0485 |

