Knowles 1206J0251P00DFR
| Manufacturer | |
| MPN | 1206J0251P00DFR |
| LCSC Part # | C2317478 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1pF 25V 1206 Ceramic Capacitors |
| Datasheet | Knowles 1206J0251P00DFR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2317 | $ 0.23 |
| 200+ | $ 0.0897 | $ 17.94 |
| 500+ | $ 0.0866 | $ 43.30 |
| 1,000+ | $ 0.085 | $ 85.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206X109D3HACAUTO | KEMET | 1206 | 0 | $ 0.0527 | ||
| C1206C109D3HAC7800 | KEMET | 1206 | 0 | $ 0.0186 | ||
| C1206C109C3HAC7800 | KEMET | 1206 | 0 | $ 0.0284 | ||
| C1206C109B3HAC7800 | KEMET | 1206 | 0 | $ 0.0347 | ||
| C1206X109D3HAC7800 | KEMET | 1206 | 0 | $ 0.0363 | ||
| C1206C109B3HACAUTO | KEMET | 1206 | 0 | $ 0.0419 | ||
| C1206X109C3HAC7800 | KEMET | 1206 | 0 | $ 0.0437 | ||
| C1206X109C3HACAUTO | KEMET | 1206 | 0 | $ 0.0512 | ||
| C1206X109B3HACAUTO | KEMET | 1206 | 0 | $ 0.0698 | ||
| 1206J0251P00DCR | Knowles | 1206 | 0 | $ 0.163 |

