Knowles 1206Y6300470KAR
| Manufacturer | |
| MPN | 1206Y6300470KAR |
| LCSC Part # | C2316633 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 47pF ±10% 630V 1206 Ceramic Capacitors |
| Datasheet | Knowles 1206Y6300470KAR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 47pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 47pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2318 | $ 0.23 |
| 200+ | $ 0.0897 | $ 17.94 |
| 500+ | $ 0.0866 | $ 43.30 |
| 1,000+ | $ 0.085 | $ 85.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 47pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 47pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206J6300470KCR | Knowles | 1206 | 0 | $ 0.1589 | ||
| 1206Y6300470KCR | Knowles | 1206 | 0 | $ 0.1578 | ||
| 1206Y6300470KCT | Knowles | 1206 | 0 | $ 0.1706 | ||
| 1206J6300470KCT | Knowles | 1206 | 0 | $ 0.1781 | ||
| 1206J6300470KAT | Knowles | 1206 | 0 | $ 0.245 | ||
| 1206Y6300470KQT | Knowles | 1206 | 0 | $ 0.4447 | ||
| 1206J6300470KQT | Knowles | 1206 | 0 | $ 0.4537 | ||
| 1206Y6300470KAT | Knowles | 1206 | 0 | $ 0.9579 | ||
| VJ1206A470KLLAJ32 | VISHAY | 1206 | 0 | $ 1.0813 | ||
| 1206N470K631CT | Walsin | 1206 | 0 | $ 0.0383 | ||
| C1206C470KDGACTU | KEMET | 1206 | 0 | $ 0.1924 | ||
| 1206Y1K00470KCR | Knowles | 1206 | 0 | $ 0.3003 | ||
| 1206Y1K00470KCT | Knowles | 1206 | 0 | $ 0.2029 | ||
| 1206J1K00470KCT | Knowles | 1206 | 0 | $ 0.1971 | ||
| 1206J1K00470KDR | Knowles | 1206 | 0 | $ 0.2289 | ||
| 1206J1K00470KDT | Knowles | 1206 | 0 | $ 0.2415 | ||
| 1206Y1K00470KAR | Knowles | 1206 | 0 | $ 0.2744 | ||
| 1206Y1K00470KFR | Knowles | 1206 | 0 | $ 0.2744 | ||
| VJ1206A470KBGAT4X | VISHAY | 1206 | 0 | $ 0.0885 | ||
| VJ1206A470KXGAT5Z | VISHAY | 1206 | 0 | $ 0.2535 |

