Knowles 0805J0250392JDR
| Manufacturer | |
| MPN | 0805J0250392JDR |
| LCSC Part # | C2316080 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 3.9nF ±5% 25V 0805 Ceramic Capacitors |
| Datasheet | Knowles 0805J0250392JDR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2013 | $ 0.20 |
| 200+ | $ 0.078 | $ 15.60 |
| 500+ | $ 0.0752 | $ 37.60 |
| 1,000+ | $ 0.0739 | $ 73.90 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805JKNPO8BN392 | YAGEO | 0805 | 1,860 | $ 0.0765 | ||
| C0805C392J3GACTU | KEMET | 0805 | 0 | $ 0.0913 | ||
| 0805Y0250392JXR | Knowles | 0805 | 0 | $ 0.1436 | ||
| 0805J0250392JXR | Knowles | 0805 | 0 | $ 0.1394 | ||
| CL21C392JAANNNC | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0201 | ||
| VJ0805Y392JLXAJ32 | VISHAY | 0805 | 0 | $ 0.6358 | ||
| GA0805Y392JXXBC31G | VISHAY | 0805 | 0 | $ 0.0237 | ||
| GA0805Y392JXXBP31G | VISHAY | 0805 | 0 | $ 0.0237 | ||
| GA0805Y392JBXBT31G | VISHAY | 0805 | 0 | $ 0.0288 | ||
| GA0805Y392JBXBR31G | VISHAY | 0805 | 0 | $ 0.0288 | ||
| GA0805H392JXXBP31G | VISHAY | 0805 | 0 | $ 0.0574 | ||
| GA0805H392JXXBC31G | VISHAY | 0805 | 0 | $ 0.0574 | ||
| VJ0805Y392JXXAP | VISHAY | 0805 | 0 | $ 0.0615 | ||
| VJ0805Y392JXXMC | VISHAY | 0805 | 0 | $ 0.0615 | ||
| VJ0805Y392JXXAC | VISHAY | 0805 | 0 | $ 0.0615 | ||
| GA0805H392JBXBR31G | VISHAY | 0805 | 0 | $ 0.0735 | ||
| GA0805H392JBXBT31G | VISHAY | 0805 | 0 | $ 0.0735 | ||
| VJ0805A392JXXRW1BC | VISHAY | 0805 | 0 | $ 0.0806 | ||
| VJ0805A392JXXTW1BC | VISHAY | 0805 | 0 | $ 0.0906 | ||
| VJ0805Y392JXXPW1BC | VISHAY | 0805 | 0 | $ 0.1245 |

