KEMET C0402T471K3RALTU
| Manufacturer | |
| MPN | C0402T471K3RALTU |
| LCSC Part # | C2314004 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 470pF X7R ±10% 25V 0402 Ceramic Capacitors |
| Datasheet | KEMET C0402T471K3RALTU |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 470pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2326 | $ 0.23 |
| 200+ | $ 0.0901 | $ 18.02 |
| 500+ | $ 0.0869 | $ 43.45 |
| 1,000+ | $ 0.0853 | $ 85.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 470pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
C2314004 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0402KRX7R8BB471 | YAGEO | 0402 | 5,600 | $ 0.0032 | ||
| AC0402KRX7R8BB471 | YAGEO | 0402 | 3,600 | $ 0.0032 | ||
| C0402C471K3RACTU | KEMET | 0402 | 0 | $ 0.0572 | ||
| C0402S471K3RACAUTO | KEMET | 0402 | 0 | $ 0.0873 | ||
| C0402S471K3RAC7867 | KEMET | 0402 | 0 | $ 0.0769 | ||
| C0402T471K3RAL7867 | KEMET | 0402 | 0 | $ 0.2923 | ||
| C0402C471K3RAC7867 | KEMET | 0402 | 0 | $ 0.0651 | ||
| C0402C471K3RACAUTO | KEMET | 0402 | 0 | $ 0.0538 | ||
| MA0402XR471K250 | Meritek | 0402 | 0 | $ 0.0045 | ||
| C0402X7R250-471KNE | Venkel | 0402 | 0 | $ 0.0041 | ||
| VJ0402Y471KLXAJ32 | VISHAY | 0402 | 0 | $ 0.1637 | ||
| GA0402Y471KXXAP31G | VISHAY | 0402 | 0 | $ 0.0133 | ||
| GA0402Y471KXXAC31G | VISHAY | 0402 | 0 | $ 0.0133 | ||
| VJ0402Y471KXXCW1BC | VISHAY | 0402 | 0 | $ 0.0103 | ||
| VJ0402Y471KXXAC | VISHAY | 0402 | 0 | $ 0.0445 | ||
| VJ0402Y471KXXPW1BC | VISHAY | 0402 | 0 | $ 0.014 | ||
| VJ0402Y471KXXAP | VISHAY | 0402 | 0 | $ 0.0635 | ||
| FN15X471K250PNG | PSA | 0402 | 0 | $ 0.0021 | ||
| 0402B471K250 | Walsin | 0402 | 0 | $ 0.0015 | ||
| 0402B471K250CT | Walsin | 0402 | 0 | $ 0.0016 |

