VISHAY VJ1206Y682KXEAT5Z
| Manufacturer | |
| MPN | VJ1206Y682KXEAT5Z |
| LCSC Part # | C2313472 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 6.8nF X7R ±10% 500V 1206 Ceramic Capacitors |
| Datasheet | VISHAY VJ1206Y682KXEAT5Z |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2294 | $ 0.23 |
| 200+ | $ 0.0888 | $ 17.76 |
| 500+ | $ 0.0857 | $ 42.85 |
| 1,000+ | $ 0.0841 | $ 84.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
C2313472 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206X682K501T | IHHEC | 1206 | 192 | $ 0.0186 | ||
| C1206C682KCRACTU | KEMET | 1206 | 0 | $ 0.2039 | ||
| C1206C682KCRAC7800 | KEMET | 1206 | 0 | $ 0.2392 | ||
| 1206J5000682KXT | Knowles | 1206 | 0 | $ 0.1652 | ||
| 1206Y5000682KXT | Knowles | 1206 | 0 | $ 0.17 | ||
| 1206Y5000682KET | Knowles | 1206 | 0 | $ 0.2339 | ||
| CL31B682KGFNNNE | Samsung Electro-Mechanics | 1206 | 0 | $ 0.0333 | ||
| C1206X7R501-682KNE | Venkel | 1206 | 0 | $ 0.0597 | ||
| VJ1206Y682KLEAJ32 | VISHAY | 1206 | 0 | $ 1.0542 | ||
| VJ1206Y682KXEMC | VISHAY | 1206 | 0 | $ 0.1628 | ||
| VJ1206Y682KXEMP | VISHAY | 1206 | 0 | $ 0.1628 | ||
| VJ1206Y682KXEAC | VISHAY | 1206 | 0 | $ 0.1628 | ||
| GA1206Y682KXEBT31G | VISHAY | 1206 | 0 | $ 0.0411 | ||
| GA1206Y682KXEBR31G | VISHAY | 1206 | 0 | $ 0.0411 | ||
| GA1206Y682KBEBR31G | VISHAY | 1206 | 0 | $ 0.0533 | ||
| VJ1206Y682KXEAT | VISHAY | 1206 | 0 | $ 0.1177 | ||
| GA1206Y682KBEBT31G | VISHAY | 1206 | 0 | $ 0.3222 | ||
| 1206B682K501CT | Walsin | 1206 | 0 | $ 0.0375 | ||
| CC1206KKX7RBBB682 | YAGEO | 1206 | 0 | $ 0.0272 | ||
| CS1206KKX7RBBB682 | YAGEO | 1206 | 0 | $ 0.0248 |

