VISHAY VJ0805D101KLBAJ
| Manufacturer | |
| MPN | VJ0805D101KLBAJ |
| LCSC Part # | C2312561 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 100pF C0G ±10% 100V 0805 Ceramic Capacitors |
| Datasheet | VISHAY VJ0805D101KLBAJ |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 100pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2215 | $ 0.22 |
| 200+ | $ 0.0858 | $ 17.16 |
| 500+ | $ 0.0828 | $ 41.40 |
| 1,000+ | $ 0.0813 | $ 81.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 100pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
C2312561 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805X101K1GACAUTO | KEMET | 0805 | 400 | $ 0.039 | ||
| C0805C101K1GACAUTO | KEMET | 0805 | 0 | $ 0.0542 | ||
| C0805C101K1GACTU | KEMET | 0805 | 0 | $ 0.026 | ||
| C0805C101K1GALTU | KEMET | 0805 | 0 | $ 0.058 | ||
| C0805T101K1GCLTU | KEMET | 0805 | 0 | $ 0.2126 | ||
| 0805J1000101KAT | Knowles | 0805 | 0 | $ 0.2703 | ||
| VJ0805A101KLBAJ32 | VISHAY | 0805 | 0 | $ 0.3953 | ||
| VJ0805A101KXBAC | VISHAY | 0805 | 0 | $ 0.0424 | ||
| VJ0805A101KXBCW1BC | VISHAY | 0805 | 0 | $ 0.0177 | ||
| GA0805A101KBBBR31G | VISHAY | 0805 | 0 | $ 0.0318 | ||
| GA0805A101KBBBT31G | VISHAY | 0805 | 0 | $ 0.0318 | ||
| VJ0805A101KXBMP | VISHAY | 0805 | 0 | $ 0.044 | ||
| VJ0805D101KXBAT | VISHAY | 0805 | 0 | $ 0.2215 | ||
| VJ0805D101KXBAR | VISHAY | 0805 | 0 | $ 0.2215 | ||
| VJ0805D101KLBAR | VISHAY | 0805 | 0 | $ 0.2215 | ||
| VJ0805D101KLBAT | VISHAY | 0805 | 0 | $ 0.2215 | ||
| VJ0805A101KXBPW1BC | VISHAY | 0805 | 0 | $ 0.0371 | ||
| VJ0805A101KXBAP | VISHAY | 0805 | 0 | $ 0.0589 | ||
| VJ0805A101KXBMC | VISHAY | 0805 | 0 | $ 0.0623 | ||
| MT21N101K101CT | Walsin | 0805 | 0 | $ 0.0277 |

