VISHAY VJ1206A560GXBMC
| Manufacturer | |
| MPN | VJ1206A560GXBMC |
| LCSC Part # | C2311787 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 56pF C0G ±2% 100V 1206 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ1206A560GXBMC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 56pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 56pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2315 | $ 0.23 |
| 200+ | $ 0.0896 | $ 17.92 |
| 500+ | $ 0.0865 | $ 43.25 |
| 1,000+ | $ 0.0849 | $ 84.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 56pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 56pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
C2311787 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C560G1GAC7800 | KEMET | 1206 | 0 | $ 0.3122 | ||
| C1206C560G2GACTU | KEMET | 1206 | 0 | $ 0.302 | ||
| C1206C560G2GAC7800 | KEMET | 1206 | 0 | $ 0.3796 | ||
| HC1206CG560G201 | Meritek | 1206 | 0 | $ 0.1575 | ||
| HC1206CG560G251 | Meritek | 1206 | 0 | $ 0.1575 | ||
| HC1206CG560G501 | Meritek | 1206 | 0 | $ 0.2337 | ||
| VJ1206A560GLBAJ32 | VISHAY | 1206 | 0 | $ 1.0639 | ||
| VJ1206A560GXBPW1BC | VISHAY | 1206 | 0 | $ 0.1906 | ||
| VJ1206A560GXBCW1BC | VISHAY | 1206 | 0 | $ 0.2006 | ||
| VJ1206A560GXBAP | VISHAY | 1206 | 0 | $ 0.2315 | ||
| VJ1206A560GXBAC | VISHAY | 1206 | 0 | $ 0.2315 | ||
| VJ1206A560GLCAJ32 | VISHAY | 1206 | 0 | $ 1.2425 | ||
| VJ1206A560GXEMC | VISHAY | 1206 | 0 | $ 0.2188 | ||
| VJ1206A560GXEAC | VISHAY | 1206 | 0 | $ 0.2188 | ||
| VJ1206A560GXEMP | VISHAY | 1206 | 0 | $ 0.2188 | ||
| VJ1206A560GXEAP | VISHAY | 1206 | 0 | $ 0.2718 | ||
| 1206N560G101CT | Walsin | 1206 | 0 | $ 0.0394 | ||
| 1206N560G201CT | Walsin | 1206 | 0 | $ 0.0724 | ||
| 1206N560G251CT | Walsin | 1206 | 0 | $ 0.0832 | ||
| 1206N560G501CT | Walsin | 1206 | 0 | $ 0.0913 |

