VISHAY GA1812A101JBHAT31G
| Manufacturer | |
| MPN | GA1812A101JBHAT31G |
| LCSC Part # | C2311747 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 100pF C0G ±5% 3kV 1812 Ceramic Capacitors RoHS |
| Datasheet | VISHAY GA1812A101JBHAT31G |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 100pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 3kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 3kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2231 | $ 0.22 |
| 200+ | $ 0.0864 | $ 17.28 |
| 500+ | $ 0.0833 | $ 41.65 |
| 1,000+ | $ 0.0818 | $ 81.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 100pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 3kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 3kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FV43N101J302ECG | PSA | 1812 | 1,530 | $ 0.1848 | ||
| C1812C101JHGACAUTO | KEMET | 1812 | 37 | $ 2.676 | ||
| C1812C101JHGACTU | KEMET | 1812 | 2 | $ 1.8848 | ||
| C1812C101JHGAC7800 | KEMET | 1812 | 0 | $ 0.75 | ||
| 1812Y3K00101JCT | Knowles | 1812 | 0 | $ 0.2382 | ||
| 1812Y4K00101JCT | Knowles | 1812 | 0 | $ 0.2739 | ||
| 1812Y5K00101JCT | Knowles | 1812 | 0 | $ 0.2739 | ||
| 1812Y6K00101JCT | Knowles | 1812 | 0 | $ 0.617 | ||
| HC1812CG101J302 | Meritek | 1812 | 0 | $ 0.1304 | ||
| GA1812A101JXHAR31G | VISHAY | 1812 | 0 | $ 0.1594 | ||
| GA1812A101JBHAR31G | VISHAY | 1812 | 0 | $ 0.214 | ||
| VJ1812A101JBHAT4X | VISHAY | 1812 | 0 | $ 0.5661 | ||
| FV43N101J302EEG | PSA | 1812 | 0 | $ 0.1774 | ||
| 1812Y3K00101GCT | Knowles | 1812 | 0 | $ 0.3766 | ||
| GA1812A101GXHAT31G | VISHAY | 1812 | 0 | $ 0.2856 | ||
| GA1812A101GXHAR31G | VISHAY | 1812 | 0 | $ 0.2809 | ||
| GA1812A101GBHAR31G | VISHAY | 1812 | 0 | $ 0.3793 | ||
| GA1812A101GBHAT31G | VISHAY | 1812 | 0 | $ 0.3868 | ||
| 1812N101G302CT | Walsin | 1812 | 0 | $ 0.1654 | ||
| 1812Y4K00101GCT | Knowles | 1812 | 0 | $ 0.433 |

