Knowles 1206Y2500102JCT
| Manufacturer | |
| MPN | 1206Y2500102JCT |
| LCSC Part # | C2311485 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1nF NP0 ±5% 250V 1206 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1206Y2500102JCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 1nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2313 | $ 0.23 |
| 200+ | $ 0.0895 | $ 17.90 |
| 500+ | $ 0.0864 | $ 43.20 |
| 1,000+ | $ 0.0848 | $ 84.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 1nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1206JKNPOCBN102 | YAGEO | 1206 | 416,780 | $0.0339 $0.038 | ||
| CC1206JKNPOBBN102 | YAGEO | 1206 | 2,120 | $ 0.0694 | ||
| MT31N102J631CT | Walsin | 1206 | 1,650 | $ 0.1312 | ||
| CC1206JKNPOZBN102 | YAGEO | 1206 | 1,440 | $ 0.0738 | ||
| CC1206JRNPOBBN102 | YAGEO | 1206 | 1,400 | $ 0.0565 | ||
| AC1206JKNPOZBN102 | YAGEO | 1206 | 370 | $ 0.0748 | ||
| 1206N102J102CT | Walsin | 1206 | 300 | $ 0.0505 | ||
| CC1206JRNPOYBN102 | YAGEO | 1206 | 240 | $ 0.032 | ||
| 1206N102J631CT | Walsin | 1206 | 50 | $ 0.0331 | ||
| C1206N102J631T | IHHEC | 1206 | 5 | $ 0.0484 | ||
| C1206N102J501T | IHHEC | 1206 | 2 | $ 0.0601 | ||
| 1206D102J251KHT | Knowles | 1206 | 0 | $ 1.6377 | ||
| 1206J2500102JCT | Knowles | 1206 | 0 | $ 0.2224 | ||
| 1206Y5000102JCT | Knowles | 1206 | 0 | $ 0.2427 | ||
| 1206N102J251CT | Walsin | 1206 | 0 | $ 0.0357 | ||
| 1206N102J501CT | Walsin | 1206 | 0 | $ 0.0299 | ||
| CS1206JKNPOCBN102 | YAGEO | 1206 | 0 | $ 0.0861 | ||
| 1206J2500102GCT | Knowles | 1206 | 0 | $ 0.3537 | ||
| 1206Y2500102GCT | Knowles | 1206 | 0 | $ 0.3983 | ||
| 1206Y5000102GCT | Knowles | 1206 | 0 | $ 0.4225 |

