VISHAY VJ1206Y562JXAPW1BC
| Manufacturer | |
| MPN | VJ1206Y562JXAPW1BC |
| LCSC Part # | C2311334 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 5.6nF X7R ±5% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ1206Y562JXAPW1BC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2031 | $ 0.20 |
| 200+ | $ 0.0786 | $ 15.72 |
| 500+ | $ 0.0759 | $ 37.95 |
| 1,000+ | $ 0.0745 | $ 74.50 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C562J5RAC7800 | KEMET | 1206 | 0 | $ 0.1142 | ||
| 1206J0500562JXT | Knowles | 1206 | 0 | $ 0.2006 | ||
| 1206Y0500562JXT | Knowles | 1206 | 0 | $ 0.2069 | ||
| 1206Y0500562JET | Knowles | 1206 | 0 | $ 0.3043 | ||
| 1206J0630562JXT | Knowles | 1206 | 0 | $ 0.2006 | ||
| 1206Y0630562JXT | Knowles | 1206 | 0 | $ 0.2069 | ||
| 1206Y0630562JET | Knowles | 1206 | 0 | $ 0.3043 | ||
| MA1206XR562J500 | Meritek | 1206 | 0 | $ 0.1984 | ||
| VJ1206Y562JLAAJ32 | VISHAY | 1206 | 0 | $ 1.0542 | ||
| GA1206Y562JBABT31G | VISHAY | 1206 | 0 | $ 0.0492 | ||
| GA1206Y562JBABR31G | VISHAY | 1206 | 0 | $ 0.0492 | ||
| VJ1206Y562JXAMR | VISHAY | 1206 | 0 | $ 0.0795 | ||
| VJ1206Y562JXAAT | VISHAY | 1206 | 0 | $ 0.0795 | ||
| VJ1206Y562JXACW1BC | VISHAY | 1206 | 0 | $ 0.2137 | ||
| GA1206Y562JXABR31G | VISHAY | 1206 | 0 | $ 0.2417 | ||
| VJ1206Y562JBAAT4X | VISHAY | 1206 | 0 | $ 0.8533 | ||
| GA1206Y562JXABT31G | VISHAY | 1206 | 0 | $ 0.2568 | ||
| GA1206Y562JXBBT31G | VISHAY | 1206 | 0 | $ 0.0382 | ||
| 1206B562J500CT | Walsin | 1206 | 0 | $ 0.1044 | ||
| CC1206JRX7R9BB562 | YAGEO | 1206 | 0 | $ 0.0682 |

