KEMET C1210X154M4JAC7800
| Manufacturer | |
| MPN | C1210X154M4JAC7800 |
| LCSC Part # | C2310431 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 150nF U2J ±20% 16V 1210 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1210X154M4JAC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 150nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 150nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2298 | $ 0.23 |
| 200+ | $ 0.089 | $ 17.80 |
| 500+ | $ 0.0859 | $ 42.95 |
| 1,000+ | $ 0.0843 | $ 84.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 150nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 150nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C154M4JACAUTO | KEMET | 1210 | 0 | $ 0.2039 | ||
| C1210X154M4JACAUTO | KEMET | 1210 | 0 | $ 0.2264 | ||
| C1210C154M4JAC7800 | KEMET | 1210 | 0 | $ 0.538 | ||
| C1210C154M3JAC7800 | KEMET | 1210 | 0 | $ 0.1653 | ||
| C1210C154M3JACAUTO | KEMET | 1210 | 0 | $ 0.1653 | ||
| C1210X154M3JAC7800 | KEMET | 1210 | 0 | $ 0.1867 | ||
| C1210X154M3JACAUTO | KEMET | 1210 | 0 | $ 0.5077 | ||
| C1210C154M5JAC7800 | KEMET | 1210 | 0 | $ 0.2574 | ||
| C1210X154M5JACAUTO | KEMET | 1210 | 0 | $ 0.2682 | ||
| C1210X154M5JAC7800 | KEMET | 1210 | 0 | $ 0.3351 | ||
| C1210C154M5JACAUTO | KEMET | 1210 | 0 | $ 0.3132 | ||
| C1210C154K4JAC7800 | KEMET | 1210 | 0 | $ 0.2148 | ||
| C1210X154K4JAC7800 | KEMET | 1210 | 0 | $ 0.2393 | ||
| C1210C154K4JACAUTO | KEMET | 1210 | 0 | $ 0.2718 | ||
| C1210X154K4JACAUTO | KEMET | 1210 | 0 | $ 0.6441 | ||
| C1210C154K3JACAUTO | KEMET | 1210 | 0 | $ 0.1718 | ||
| C1210C154K3JAC7800 | KEMET | 1210 | 0 | $ 0.1722 | ||
| C1210X154K3JAC7800 | KEMET | 1210 | 0 | $ 0.1945 | ||
| C1210X154K3JACAUTO | KEMET | 1210 | 0 | $ 0.5274 | ||
| C1210C154K5JACAUTO | KEMET | 1210 | 0 | $ 0.2543 |

