Knowles 1206J1K20822KXR
| Manufacturer | |
| MPN | 1206J1K20822KXR |
| LCSC Part # | C2310054 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 8.2nF ±10% 1.2kV 1206 Ceramic Capacitors |
| Datasheet | Knowles 1206J1K20822KXR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 1.2kV |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1966 | $ 0.20 |
| 200+ | $ 0.0761 | $ 15.22 |
| 500+ | $ 0.0735 | $ 36.75 |
| 1,000+ | $ 0.0721 | $ 72.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 1.2kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206J1K20822KXT | Knowles | 1206 | 0 | $ 0.2126 | ||
| 1206Y1K20822KXT | Knowles | 1206 | 0 | $ 0.6698 | ||
| 1206J1K50822KXR | Knowles | 1206 | 0 | $ 0.2346 | ||
| 1206Y1K50822KXR | Knowles | 1206 | 0 | $ 0.2423 | ||
| 1206J1K50822KXT | Knowles | 1206 | 0 | $ 0.236 | ||
| 1206Y1K50822KXT | Knowles | 1206 | 0 | $ 0.2626 | ||
| 1206Y1K20822JXR | Knowles | 1206 | 0 | $ 0.3987 | ||
| 1206J1K20822JXR | Knowles | 1206 | 0 | $ 0.3877 | ||
| 1206J1K20822JXT | Knowles | 1206 | 0 | $ 0.2909 | ||
| 1206Y1K20822JXT | Knowles | 1206 | 0 | $ 0.3422 |

