Knowles 1206Y1K20472KXT
| Manufacturer | |
| MPN | 1206Y1K20472KXT |
| LCSC Part # | C2309074 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 4.7nF X7R ±10% 1.2kV 1206 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1206Y1K20472KXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1.2kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2115 | $ 0.21 |
| 200+ | $ 0.0819 | $ 16.38 |
| 500+ | $ 0.079 | $ 39.50 |
| 1,000+ | $ 0.0776 | $ 77.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1.2kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206B472K202NT | FH | 1206 | 255,100 | $ 0.0722 | ||
| C1206X472K202T | IHHEC | 1206 | 69,095 | $0.1226 $0.1238 | ||
| TCC1206X7R472K202HT | CCTC | 1206 | 10,800 | $ 0.0466 | ||
| FV31X472K202EEQ | PSA | 1206 | 9,610 | $ 0.0859 | ||
| CV1206X7R2kV472KN | TORCH | 1206 | 1,520 | $ 0.2045 | ||
| NV1206B472K202CEGN | HUI JU | 1206 | 740 | $ 0.0419 | ||
| C1206C472KFRACTU | KEMET | 1206 | 16 | $ 1.1227 | ||
| H1206X7R472K202NSGJ | Ymin | 1206 | 10 | $ 0.0623 | ||
| C1206C472KFRAC7800 | KEMET | 1206 | 0 | $ 0.1809 | ||
| C1206C472KFRACAUTO | KEMET | 1206 | 0 | $ 0.2435 | ||
| 1206J1K20472KXT | Knowles | 1206 | 0 | $ 0.2065 | ||
| 1206Y1K50472KXT | Knowles | 1206 | 0 | $ 0.2427 | ||
| 1206J1K50472KXT | Knowles | 1206 | 0 | $ 0.2209 | ||
| MBK1206X7R472K202NT | FH-BK(Guangdong Fenghua Bangke Elec) | 1206 | 0 | $ 0.0182 | ||
| CGA1206X7R472K202NT | HRE | 1206 | 0 | $ 0.0405 | ||
| 1206J1K20472JXT | Knowles | 1206 | 0 | $ 0.2204 | ||
| 1206Y1K20472JXT | Knowles | 1206 | 0 | $ 0.2866 | ||
| 1206Y1K50472JXT | Knowles | 1206 | 0 | $ 0.3048 | ||
| 1206J1K50472JXT | Knowles | 1206 | 0 | $ 0.2705 | ||
| 1206J1K20472MXT | Knowles | 1206 | 0 | $ 0.2013 |

