Knowles 1206J1K00220GFR
| Manufacturer | |
| MPN | 1206J1K00220GFR |
| LCSC Part # | C2308648 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 22pF ±2% 1kV 1206 Ceramic Capacitors |
| Datasheet | Knowles 1206J1K00220GFR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 22pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2187 | $ 0.22 |
| 200+ | $ 0.0847 | $ 16.94 |
| 500+ | $ 0.0817 | $ 40.85 |
| 1,000+ | $ 0.0802 | $ 80.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 22pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206J1K00220GFT | Knowles | 1206 | 0 | $ 0.2302 | ||
| 1206J1K00220GCT | Knowles | 1206 | 0 | $ 0.2365 | ||
| 1206J1K00220GAT | Knowles | 1206 | 0 | $ 0.2365 | ||
| 1206Y1K00220GCR | Knowles | 1206 | 0 | $ 0.3465 | ||
| 1206Y1K00220GCT | Knowles | 1206 | 0 | $ 0.3769 | ||
| 1206Y1K00220GFR | Knowles | 1206 | 0 | $ 0.5218 | ||
| 1206Y1K00220GAR | Knowles | 1206 | 0 | $ 0.5218 | ||
| 1206Y1K00220GFT | Knowles | 1206 | 0 | $ 0.5526 | ||
| 1206Y1K00220GAT | Knowles | 1206 | 0 | $ 0.5676 | ||
| 1206Y1K00220GQT | Knowles | 1206 | 0 | $ 0.6746 | ||
| GCM31A5C3A220GX01D | muRata | 1206 | 0 | $ 0.2339 | ||
| GCM31A5C3A220GX01J | muRata | 1206 | 0 | $ 0.1927 | ||
| GRM31A5C3A220GW01D | muRata | 1206 | 0 | $ 0.0984 | ||
| 1206N220G102CT | Walsin | 1206 | 0 | $ 0.1154 | ||
| 1206Y1K20220GCT | Knowles | 1206 | 0 | $ 0.3317 | ||
| 1206Y1K20220GCR | Knowles | 1206 | 0 | $ 0.305 | ||
| 1206J1K20220GCT | Knowles | 1206 | 0 | $ 0.3267 | ||
| 1206J1K50220GCT | Knowles | 1206 | 0 | $ 0.3181 | ||
| 1206J1K50220GCR | Knowles | 1206 | 0 | $ 0.3014 | ||
| 1206Y1K50220GCT | Knowles | 1206 | 0 | $ 0.4006 |

