LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Knowles 1206J0630104MDT

Manufacturer
MPN
1206J0630104MDT
LCSC Part #
C2308560
Packaging
1206
Customer #
Key Attributes
100nF ±20% 63V 1206 Ceramic Capacitors RoHS
DatasheetKnowles 1206J0630104MDT
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKnowles
Packaging1206
Capacitance100nF
Temperature Coefficient-
Tolerance±20%
Voltage Rating63V

Introduction

AI Translation

A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.