KEMET C0603X102F5JACAUTO
| Manufacturer | |
| MPN | C0603X102F5JACAUTO |
| LCSC Part # | C2308025 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 1nF U2J ±1% 50V 0603 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0603X102F5JACAUTO |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 1nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.183 | $ 0.18 |
| 200+ | $ 0.0709 | $ 14.18 |
| 500+ | $ 0.0684 | $ 34.20 |
| 1,000+ | $ 0.0671 | $ 67.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 1nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C102F5JACAUTO | KEMET | 0603 | 0 | $ 0.1693 | ||
| C0603X102F5JAC7867 | KEMET | 0603 | 0 | $ 0.187 | ||
| C0603C102F5JAC7867 | KEMET | 0603 | 0 | $ 0.5492 | ||
| GRM1887U1H102FA01D | muRata | 0603 | 0 | $ 0.1141 | ||
| GRM1887U1H102FA01J | muRata | 0603 | 0 | $ 0.1035 | ||
| C0603C102M5JAC7867 | KEMET | 0603 | 0 | $ 0.0221 | ||
| C0603X102M5JAC7867 | KEMET | 0603 | 0 | $ 0.027 | ||
| C0603C102M5JACAUTO | KEMET | 0603 | 0 | $ 0.0326 | ||
| C0603C102K5JACAUTO | KEMET | 0603 | 0 | $ 0.0282 | ||
| C0603X102K5JAC7867 | KEMET | 0603 | 0 | $ 0.0281 | ||
| C0603X102M5JACAUTO | KEMET | 0603 | 0 | $ 0.0306 | ||
| C0603X102K5JACAUTO | KEMET | 0603 | 0 | $ 0.0317 | ||
| C0603C102J5JAC7867 | KEMET | 0603 | 0 | $ 0.0437 | ||
| C0603X102J5JAC7867 | KEMET | 0603 | 0 | $ 0.0495 | ||
| C0603X102J5JACAUTO | KEMET | 0603 | 0 | $ 0.0532 | ||
| C0603C102G5JACAUTO | KEMET | 0603 | 0 | $ 0.0639 | ||
| C0603C102G5JAC7867 | KEMET | 0603 | 0 | $ 0.0606 | ||
| GRM1887U1H102JA01D | muRata | 0603 | 0 | $ 0.0248 | ||
| GCM1887U1H102JA16D | muRata | 0603 | 0 | $ 0.0923 | ||
| GCM1887U1H102JA16J | muRata | 0603 | 0 | $ 0.0732 |

