Knowles 1206Y5000681KDR
| Manufacturer | |
| MPN | 1206Y5000681KDR |
| LCSC Part # | C2305935 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 680pF ±10% 500V 1206 Ceramic Capacitors |
| Datasheet | Knowles 1206Y5000681KDR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 680pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.212 | $ 0.21 |
| 200+ | $ 0.0821 | $ 16.42 |
| 500+ | $ 0.0792 | $ 39.60 |
| 1,000+ | $ 0.0778 | $ 77.80 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 680pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1206KKX7RBBB681 | YAGEO | 1206 | 3,050 | $ 0.0204 | ||
| 1206B681K501CT | Walsin | 1206 | 600 | $0.0386 $0.0459 | ||
| VPDD501G681K1GV001E | Johanson Dielectrics | 1206 | 0 | $ 0.527 | ||
| C1206C681KCRACAUTO | KEMET | 1206 | 0 | $ 0.3162 | ||
| 1206J5000681KXR | Knowles | 1206 | 0 | $ 0.1453 | ||
| 1206Y5000681KXR | Knowles | 1206 | 0 | $ 0.1461 | ||
| 1206J5000681KXT | Knowles | 1206 | 0 | $ 0.1585 | ||
| 1206Y5000681KXT | Knowles | 1206 | 0 | $ 0.1637 | ||
| VJ1206A681KLEAJ32 | VISHAY | 1206 | 0 | $ 0.9076 | ||
| GA1206Y681KXEBR31G | VISHAY | 1206 | 0 | $ 0.0392 | ||
| GA1206Y681KXEBT31G | VISHAY | 1206 | 0 | $ 0.0392 | ||
| GA1206A681KXEBT31G | VISHAY | 1206 | 0 | $ 0.0448 | ||
| GA1206A681KXEBR31G | VISHAY | 1206 | 0 | $ 0.0448 | ||
| GA1206Y681KBEBR31G | VISHAY | 1206 | 0 | $ 0.0451 | ||
| GA1206Y681KBEBT31G | VISHAY | 1206 | 0 | $ 0.0451 | ||
| GA1206A681KBEBT31G | VISHAY | 1206 | 0 | $ 0.0576 | ||
| VJ1206A681KXEMT | VISHAY | 1206 | 0 | $ 0.1207 | ||
| TCC1206X7R681K501DT | CCTC | 1206 | 0 | $ 0.0106 | ||
| CC1206KFX7RBBB681 | YAGEO | 1206 | 0 | $ 0.041 | ||
| CS1206KKX7RBBB681 | YAGEO | 1206 | 0 | $ 0.0635 |

