Knowles 1206Y1K50101KXT
| Manufacturer | |
| MPN | 1206Y1K50101KXT |
| LCSC Part # | C2304623 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 100pF X7R ±10% 1.5kV 1206 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1206Y1K50101KXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 100pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1.5kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2086 | $ 0.21 |
| 200+ | $ 0.0807 | $ 16.14 |
| 500+ | $ 0.0779 | $ 38.95 |
| 1,000+ | $ 0.0765 | $ 76.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 100pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 1.5kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206X7R101K202NT | AIDE CAPACITOR | 1206 | 4,400 | $ 0.0172 | ||
| VPDD202W101K1GF001E | Johanson Dielectrics | 1206 | 0 | $ 0.6907 | ||
| 202R18W101KF4E | Johanson Dielectrics | 1206 | 0 | $ 0.309 | ||
| C1206C101KGRACTU | KEMET | 1206 | 0 | $ 0.8069 | ||
| C1206C101KGRACAUTO | KEMET | 1206 | 0 | $ 0.2528 | ||
| C1206C101KGRAC7800 | KEMET | 1206 | 0 | $ 0.2984 | ||
| 1206J1K50101KXT | Knowles | 1206 | 0 | $ 0.1633 | ||
| 1206J2K00101KXT | Knowles | 1206 | 0 | $ 0.0702 | ||
| 1206Y2K00101KXT | Knowles | 1206 | 0 | $ 0.2077 | ||
| HC1206XR101K202 | Meritek | 1206 | 0 | $ 0.0647 | ||
| TCC1206X7R101K202DT | CCTC | 1206 | 0 | $ 0.0272 | ||
| 1206B101K202NT | FH-BK(Guangdong Fenghua Bangke Elec) | 1206 | 0 | $ 0.0172 | ||
| NV1206B101K202CEDN | HUI JU | 1206 | 0 | $ 0.0217 | ||
| 1206B101K202CT | Walsin | 1206 | 0 | $ 0.054 | ||
| 1206B101K252CT | Walsin | 1206 | 0 | $ 0.0773 | ||
| 1206Y1K50101JXT | Knowles | 1206 | 0 | $ 0.2351 | ||
| 1206J1K50101JXT | Knowles | 1206 | 0 | $ 0.201 | ||
| 1206J2K00101JXT | Knowles | 1206 | 0 | $ 0.1991 | ||
| 1206Y2K00101JXT | Knowles | 1206 | 0 | $ 0.2262 | ||
| 1206B101J202CT | Walsin | 1206 | 0 | $ 0.0644 |

