Knowles 1206Y1000471JXT
| Manufacturer | |
| MPN | 1206Y1000471JXT |
| LCSC Part # | C2304296 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 470pF X7R ±5% 100V 1206 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1206Y1000471JXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 470pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2069 | $ 0.21 |
| 200+ | $ 0.0801 | $ 16.02 |
| 500+ | $ 0.0773 | $ 38.65 |
| 1,000+ | $ 0.0759 | $ 75.90 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 470pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206J1000471JXT | Knowles | 1206 | 0 | $ 0.2006 | ||
| 1206Y1000471JET | Knowles | 1206 | 0 | $ 0.3043 | ||
| 1206J2000471JXT | Knowles | 1206 | 0 | $ 0.2014 | ||
| 1206Y2000471JXT | Knowles | 1206 | 0 | $ 0.2195 | ||
| 1206Y2000471JET | Knowles | 1206 | 0 | $ 0.3173 | ||
| 1206Y2500471JXT | Knowles | 1206 | 0 | $ 0.2195 | ||
| 1206J2500471JXT | Knowles | 1206 | 0 | $ 0.5 | ||
| 1206J5000471JXT | Knowles | 1206 | 0 | $ 0.1788 | ||
| VJ1206Y471JBBAT4X | VISHAY | 1206 | 0 | $ 0.1661 | ||
| VJ1206Y471JXBCW1BC | VISHAY | 1206 | 0 | $ 0.0996 | ||
| VJ1206Y471JXBPW1BC | VISHAY | 1206 | 0 | $ 0.0909 | ||
| VJ1206Y471JBCAT4X | VISHAY | 1206 | 0 | $ 0.1479 | ||
| VJ1206Y471JXPAT5Z | VISHAY | 1206 | 0 | $ 0.9926 | ||
| VJ1206Y471JLEAJ32 | VISHAY | 1206 | 0 | $ 2.0174 | ||
| GA1206Y471JXEBR31G | VISHAY | 1206 | 0 | $ 0.0461 | ||
| GA1206Y471JBEBR31G | VISHAY | 1206 | 0 | $ 0.0606 | ||
| VJ1206Y471JBEAT4X | VISHAY | 1206 | 0 | $ 0.1479 | ||
| 1206B471J101CT | Walsin | 1206 | 0 | $ 0.037 | ||
| 1206B471J201CT | Walsin | 1206 | 0 | $ 0.0473 | ||
| 1206B471J251CT | Walsin | 1206 | 0 | $ 0.0465 |

