VISHAY VJ0805A220GXBAP
| Manufacturer | |
| MPN | VJ0805A220GXBAP |
| LCSC Part # | C2304284 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 22pF C0G ±2% 100V 0805 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ0805A220GXBAP |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 22pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2068 | $ 0.21 |
| 200+ | $ 0.0801 | $ 16.02 |
| 500+ | $ 0.0772 | $ 38.60 |
| 1,000+ | $ 0.0759 | $ 75.90 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 22pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C220G1GAC7800 | KEMET | 0805 | 0 | $ 0.1631 | ||
| C0805C220G2GACTU | KEMET | 0805 | 0 | $ 0.1791 | ||
| 0805Y1000220GAT | Knowles | 0805 | 0 | $ 0.4463 | ||
| VJ0805A220GLBAJ32 | VISHAY | 0805 | 0 | $ 0.6992 | ||
| VJ0805A220GXBCW1BC | VISHAY | 0805 | 0 | $ 0.0584 | ||
| VJ0805A220GXBMP | VISHAY | 0805 | 0 | $ 0.2068 | ||
| VJ0805A220GXBAC | VISHAY | 0805 | 0 | $ 0.2068 | ||
| VJ0805D220GXBAJ | VISHAY | 0805 | 0 | $ 0.5042 | ||
| VJ0805D220GLBAP | VISHAY | 0805 | 0 | $ 0.5042 | ||
| VJ0805D220GXBAC | VISHAY | 0805 | 0 | $ 0.5042 | ||
| VJ0805A220GXBPW1BC | VISHAY | 0805 | 0 | $ 0.0641 | ||
| VJ0805A220GXBMC | VISHAY | 0805 | 0 | $ 0.2725 | ||
| VJ0805A220GLCAJ32 | VISHAY | 0805 | 0 | $ 0.8397 | ||
| VJ0805A220GXCAP | VISHAY | 0805 | 0 | $ 0.3076 | ||
| VJ0805A220GXCAC | VISHAY | 0805 | 0 | $ 0.3076 | ||
| VJ0805A220GXCMC | VISHAY | 0805 | 0 | $ 0.3076 | ||
| VJ0805A220GXCMP | VISHAY | 0805 | 0 | $ 0.3076 | ||
| VJ0805D220GLCAC | VISHAY | 0805 | 0 | $ 0.5042 | ||
| HH21N220G101CT | Walsin | 0805 | 0 | $ 0.0221 | ||
| 0805N220G101CT | Walsin | 0805 | 0 | $ 0.0156 |

