VISHAY VJ0805D510MLCAJ
| Manufacturer | |
| MPN | VJ0805D510MLCAJ |
| LCSC Part # | C2304070 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 51pF C0G ±20% 200V 0805 Ceramic Capacitors |
| Datasheet | VISHAY VJ0805D510MLCAJ |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 51pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 51pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2027 | $ 0.20 |
| 200+ | $ 0.0785 | $ 15.70 |
| 500+ | $ 0.0757 | $ 37.85 |
| 1,000+ | $ 0.0744 | $ 74.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 51pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 51pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VJ0805D510MXCAJ | VISHAY | 0805 | 0 | $ 0.2027 | ||
| VJ0805D510MXCAP | VISHAY | 0805 | 0 | $ 0.2027 | ||
| VJ0805D510MLCAC | VISHAY | 0805 | 0 | $ 0.2027 | ||
| VJ0805D510MXPAP | VISHAY | 0805 | 0 | $ 0.2124 | ||
| VJ0805D510MXPAJ | VISHAY | 0805 | 0 | $ 0.2124 | ||
| VJ0805D510MLPAP | VISHAY | 0805 | 0 | $ 0.2124 | ||
| VJ0805D510MLPAJ | VISHAY | 0805 | 0 | $ 0.2124 | ||
| VJ0805D510MLPAC | VISHAY | 0805 | 0 | $ 0.2124 | ||
| C0805C510K2GACTU | KEMET | 0805 | 0 | $ 0.0701 | ||
| C0805C510K2GAC7800 | KEMET | 0805 | 0 | $ 0.0881 | ||
| VJ0805D510KXCAP | VISHAY | 0805 | 0 | $ 0.2157 | ||
| VJ0805D510KXCAJ | VISHAY | 0805 | 0 | $ 0.2157 | ||
| VJ0805D510KLCAJ | VISHAY | 0805 | 0 | $ 0.2157 | ||
| VJ0805D510KLCAP | VISHAY | 0805 | 0 | $ 0.2157 | ||
| VJ0805D510KLCAC | VISHAY | 0805 | 0 | $ 0.2157 | ||
| QSCT251Q510K1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.2576 | ||
| VJ0805D510KXPAP | VISHAY | 0805 | 0 | $ 0.2216 | ||
| VJ0805D510KXPAJ | VISHAY | 0805 | 0 | $ 0.2216 | ||
| VJ0805D510KXPAC | VISHAY | 0805 | 0 | $ 0.2216 | ||
| VJ0805D510KLPAJ | VISHAY | 0805 | 0 | $ 0.2216 |

