VISHAY VJ0805D680MLBAC
| Manufacturer | |
| MPN | VJ0805D680MLBAC |
| LCSC Part # | C2303915 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 68pF C0G ±20% 100V 0805 Ceramic Capacitors |
| Datasheet | VISHAY VJ0805D680MLBAC |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 68pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2027 | $ 0.20 |
| 200+ | $ 0.0785 | $ 15.70 |
| 500+ | $ 0.0757 | $ 37.85 |
| 1,000+ | $ 0.0744 | $ 74.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 68pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VJ0805D680MLBAP | VISHAY | 0805 | 0 | $ 0.2027 | ||
| VJ0805D680MXBAJ | VISHAY | 0805 | 0 | $ 0.2027 | ||
| VJ0805D680MXBAP | VISHAY | 0805 | 0 | $ 0.2027 | ||
| VJ0805D680MXCAP | VISHAY | 0805 | 0 | $ 0.2027 | ||
| VJ0805D680MXCAJ | VISHAY | 0805 | 0 | $ 0.2027 | ||
| VJ0805D680MLCAJ | VISHAY | 0805 | 0 | $ 0.2027 | ||
| VJ0805D680MLCAC | VISHAY | 0805 | 0 | $ 0.2027 | ||
| VJ0805D680MXCAC | VISHAY | 0805 | 0 | $ 0.2027 | ||
| VJ0805D680MLCAP | VISHAY | 0805 | 0 | $ 0.2027 | ||
| VJ0805D680MXPAC | VISHAY | 0805 | 0 | $ 0.2124 | ||
| VJ0805D680MLPAP | VISHAY | 0805 | 0 | $ 0.2124 | ||
| VJ0805D680MLPAC | VISHAY | 0805 | 0 | $ 0.2124 | ||
| VJ0805D680MXPAJ | VISHAY | 0805 | 0 | $ 0.2124 | ||
| VJ0805D680MXPAP | VISHAY | 0805 | 0 | $ 0.2124 | ||
| VJ0805A680MXRAT5Z | VISHAY | 0805 | 0 | $ 0.1751 | ||
| C0805C680K1GACAUTO | KEMET | 0805 | 0 | $ 0.0671 | ||
| VJ0805A680KLBAJ32 | VISHAY | 0805 | 0 | $ 0.3757 | ||
| VJ0805A680KXBCW1BC | VISHAY | 0805 | 0 | $ 0.0337 | ||
| VJ0805A680KXBMC | VISHAY | 0805 | 0 | $ 0.044 | ||
| VJ0805A680KXBAC | VISHAY | 0805 | 0 | $ 0.044 |

