VISHAY VJ0805D1R0CLBAP
| Manufacturer | |
| MPN | VJ0805D1R0CLBAP |
| LCSC Part # | C2303905 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1pF C0G 100V 0805 Ceramic Capacitors |
| Datasheet | VISHAY VJ0805D1R0CLBAP |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 1pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 1pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2021 | $ 0.20 |
| 200+ | $ 0.0783 | $ 15.66 |
| 500+ | $ 0.0755 | $ 37.75 |
| 1,000+ | $ 0.0742 | $ 74.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 1pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 1pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C109D1GACTU | KEMET | 0805 | 0 | $ 0.0454 | ||
| C0805C109D1GALTU | KEMET | 0805 | 0 | $ 0.0606 | ||
| C0805C109C1GACTU | KEMET | 0805 | 0 | $ 0.0807 | ||
| VJ0805A1R0BLBAJ32 | VISHAY | 0805 | 0 | $ 1.6871 | ||
| VJ0805A1R0DLBAJ32 | VISHAY | 0805 | 0 | $ 0.5912 | ||
| VJ0805A1R0CLBAJ32 | VISHAY | 0805 | 0 | $ 1.1685 | ||
| VJ0805D1R0DXBAC | VISHAY | 0805 | 0 | $ 0.2585 | ||
| VJ0805D1R0DXBAJ | VISHAY | 0805 | 0 | $ 0.2585 | ||
| VJ0805A1R0CXBPW1BC | VISHAY | 0805 | 0 | $ 0.0362 | ||
| VJ0805A1R0CXBCW1BC | VISHAY | 0805 | 0 | $ 0.0403 | ||
| VJ0805A1R0DXBCW1BC | VISHAY | 0805 | 0 | $ 0.0403 | ||
| VJ0805A1R0BXBPW1BC | VISHAY | 0805 | 0 | $ 0.0524 | ||
| VJ0805A1R0DXBMC | VISHAY | 0805 | 0 | $ 0.0824 | ||
| VJ0805A1R0DXBMP | VISHAY | 0805 | 0 | $ 0.0824 | ||
| VJ0805D1R0DLBAJ | VISHAY | 0805 | 0 | $ 0.1616 | ||
| VJ0805D1R0DLBAP | VISHAY | 0805 | 0 | $ 0.1616 | ||
| VJ0805A1R0CXBMC | VISHAY | 0805 | 0 | $ 0.1711 | ||
| VJ0805A1R0CXBMP | VISHAY | 0805 | 0 | $ 0.1711 | ||
| VJ0805A1R0CXBAC | VISHAY | 0805 | 0 | $ 0.1711 | ||
| VJ0805A1R0CXBAP | VISHAY | 0805 | 0 | $ 0.1711 |

