Knowles 1210J5000822MXR
| Manufacturer | |
| MPN | 1210J5000822MXR |
| LCSC Part # | C2303189 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 8.2nF ±20% 500V 1210 Ceramic Capacitors |
| Datasheet | Knowles 1210J5000822MXR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2021 | $ 0.20 |
| 200+ | $ 0.0782 | $ 15.64 |
| 500+ | $ 0.0755 | $ 37.75 |
| 1,000+ | $ 0.0741 | $ 74.10 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210J5000822MXT | Knowles | 1210 | 0 | $ 0.2185 | ||
| 1210Y5000822MXR | Knowles | 1210 | 0 | $ 0.2093 | ||
| 1210Y5000822MXT | Knowles | 1210 | 0 | $ 0.2262 | ||
| 1210J5000822MDR | Knowles | 1210 | 0 | $ 0.3069 | ||
| 1210Y5000822MDR | Knowles | 1210 | 0 | $ 0.2997 | ||
| 1210J5000822MDT | Knowles | 1210 | 0 | $ 0.3153 | ||
| 1210Y5000822MDT | Knowles | 1210 | 0 | $ 0.3173 | ||
| 1210Y5000822MET | Knowles | 1210 | 0 | $ 0.3259 | ||
| GA1210Y822MXEAT31G | VISHAY | 1210 | 0 | $ 0.0554 | ||
| GA1210Y822MXEAR31G | VISHAY | 1210 | 0 | $ 0.0554 | ||
| GA1210Y822MBEAR31G | VISHAY | 1210 | 0 | $ 0.0667 | ||
| GA1210Y822MBEAT31G | VISHAY | 1210 | 0 | $ 0.0667 | ||
| 1210B822M501CT | Walsin | 1210 | 0 | $ 0.1391 | ||
| 1210J6300822MXR | Knowles | 1210 | 0 | $ 0.2457 | ||
| 1210Y6300822MXR | Knowles | 1210 | 0 | $ 0.2599 | ||
| VJ1210Y822MLLAJ32 | VISHAY | 1210 | 0 | $ 1.7874 | ||
| GA1210Y822MXLAT31G | VISHAY | 1210 | 0 | $ 0.0554 | ||
| GA1210Y822MXLAR31G | VISHAY | 1210 | 0 | $ 0.0554 | ||
| GA1210Y822MBLAT31G | VISHAY | 1210 | 0 | $ 0.0667 | ||
| GA1210Y822MBLAR31G | VISHAY | 1210 | 0 | $ 0.0667 |

