Knowles 0603J0500221GCT
| Manufacturer | |
| MPN | 0603J0500221GCT |
| LCSC Part # | C2302195 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 220pF NP0 ±2% 50V 0603 Ceramic Capacitors RoHS |
| Datasheet | Knowles 0603J0500221GCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 220pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1595 | $ 0.16 |
| 200+ | $ 0.0618 | $ 12.36 |
| 500+ | $ 0.0596 | $ 29.80 |
| 1,000+ | $ 0.0585 | $ 58.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 220pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0603GRNPO9BN221 | YAGEO | 0603 | 2,550 | $ 0.0169 | ||
| 0603N221G500CT | Walsin | 0603 | 50 | $ 0.0107 | ||
| CC0603FRNPO9BN221 | YAGEO | 0603 | 93,750 | $ 0.028 | ||
| AC0603FRNPO9BN221 | YAGEO | 0603 | 3,980 | $ 0.0282 | ||
| CC0603JRNPO9BN221 | YAGEO | 0603 | 831,100 | $ 0.011 | ||
| 0603N221J500CT | Walsin | 0603 | 73,110 | $ 0.011 | ||
| AC0603JRNPO9BN221 | YAGEO | 0603 | 68,750 | $ 0.014 | ||
| CC0603KRNPO9BN221 | YAGEO | 0603 | 4,100 | $ 0.0095 | ||
| CGA3E2NP01H221JT0Y0N | TDK | 0603 | 2,920 | $ 0.0389 | ||
| 0603J0630221GCT | Knowles | 0603 | 0 | $ 0.1595 | ||
| CC0603GPNPO9BN221 | YAGEO | 0603 | 0 | $ 0.017 | ||
| CC0603GRNPO0BN221 | YAGEO | 0603 | 0 | $ 0.0245 | ||
| CC0603FPNPO9BN221 | YAGEO | 0603 | 0 | $ 0.0141 | ||
| 0603J0630221FCT | Knowles | 0603 | 0 | $ 0.3031 | ||
| CC0603FRNPO0BN221 | YAGEO | 0603 | 0 | $ 0.0154 | ||
| 500R14N221JV4T | Johanson Dielectrics | 0603 | 0 | $ 0.0112 | ||
| C1608NP01H221JT000N | TDK | 0603 | 0 | $ 0.0354 | ||
| MT18N221J500CT | Walsin | 0603 | 0 | $ 0.0386 | ||
| CC0603JPNPO9BN221 | YAGEO | 0603 | 0 | $ 0.0054 | ||
| CS0603JRNPO9BN221 | YAGEO | 0603 | 0 | $ 0.0133 |

