Knowles 1206J0500821JXT
| Manufacturer | |
| MPN | 1206J0500821JXT |
| LCSC Part # | C2301135 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 820pF X7R ±5% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1206J0500821JXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 820pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2006 | $ 0.20 |
| 200+ | $ 0.0777 | $ 15.54 |
| 500+ | $ 0.0749 | $ 37.45 |
| 1,000+ | $ 0.0736 | $ 73.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 820pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206Y0500821JXT | Knowles | 1206 | 0 | $ 0.2069 | ||
| 1206Y0500821JET | Knowles | 1206 | 0 | $ 0.3043 | ||
| 1206J0630821JXT | Knowles | 1206 | 0 | $ 0.2006 | ||
| 1206Y0630821JXT | Knowles | 1206 | 0 | $ 0.2069 | ||
| 1206Y0630821JET | Knowles | 1206 | 0 | $ 0.3043 | ||
| MA1206XR821J500 | Meritek | 1206 | 0 | $ 0.1771 | ||
| VJ1206Y821JLAAJ32 | VISHAY | 1206 | 0 | $ 1.0465 | ||
| GA1206Y821JXABT31G | VISHAY | 1206 | 0 | $ 0.0461 | ||
| GA1206Y821JXABR31G | VISHAY | 1206 | 0 | $ 0.0461 | ||
| GA1206Y821JBABR31G | VISHAY | 1206 | 0 | $ 0.0606 | ||
| GA1206Y821JBABT31G | VISHAY | 1206 | 0 | $ 0.0606 | ||
| VJ1206Y821JXAPW1BC | VISHAY | 1206 | 0 | $ 0.1813 | ||
| VJ1206Y821JXACW1BC | VISHAY | 1206 | 0 | $ 0.1909 | ||
| VJ1206Y821JBAAT4X | VISHAY | 1206 | 0 | $ 0.9775 | ||
| GA1206Y821JXBBT31G | VISHAY | 1206 | 0 | $ 0.0461 | ||
| GA1206Y821JXBBR31G | VISHAY | 1206 | 0 | $ 0.0461 | ||
| GA1206Y821JBBBT31G | VISHAY | 1206 | 0 | $ 0.0606 | ||
| VJ1206Y821JXBPW1BC | VISHAY | 1206 | 0 | $ 0.1911 | ||
| 1206B821J500CT | Walsin | 1206 | 0 | $ 0.0892 | ||
| CC1206JRX7R9BB821 | YAGEO | 1206 | 0 | $ 0.0664 |

