KEMET C1210X562F4HAC7800
| Manufacturer | |
| MPN | C1210X562F4HAC7800 |
| LCSC Part # | C2300912 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 5.6nF X8R ±1% 16V 1210 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1210X562F4HAC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1971 | $ 0.20 |
| 200+ | $ 0.0763 | $ 15.26 |
| 500+ | $ 0.0736 | $ 36.80 |
| 1,000+ | $ 0.0723 | $ 72.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C562F4HAC7800 | KEMET | 1210 | 0 | $ 0.1277 | ||
| C1210C562F4HACAUTO | KEMET | 1210 | 0 | $ 0.1288 | ||
| C1210X562F4HACAUTO | KEMET | 1210 | 0 | $ 0.2036 | ||
| C1210X562F3HAC7800 | KEMET | 1210 | 0 | $ 0.1971 | ||
| C1210X562F3HACAUTO | KEMET | 1210 | 0 | $ 0.261 | ||
| C1210C562F3HAC7800 | KEMET | 1210 | 0 | $ 0.1562 | ||
| C1210C562F3HACAUTO | KEMET | 1210 | 0 | $ 0.3518 | ||
| C1210C562F5HACAUTO | KEMET | 1210 | 0 | $ 0.1288 | ||
| C1210C562F5HAC7800 | KEMET | 1210 | 0 | $ 0.1277 | ||
| C1210X562F5HACAUTO | KEMET | 1210 | 0 | $ 0.2036 | ||
| C1210X562F5HAC7800 | KEMET | 1210 | 0 | $ 0.1971 | ||
| C1210C562F1HAC7800 | KEMET | 1210 | 0 | $ 0.1245 | ||
| C1210C562F1HACAUTO | KEMET | 1210 | 0 | $ 0.1263 | ||
| C1210X562F1HAC7800 | KEMET | 1210 | 0 | $ 0.2006 | ||
| C1210X562F1HACAUTO | KEMET | 1210 | 0 | $ 0.2075 | ||
| C1210C562M4HAC7800 | KEMET | 1210 | 0 | $ 0.046 | ||
| C1210C562K4HAC7800 | KEMET | 1210 | 0 | $ 0.046 | ||
| C1210C562J4HACAUTO | KEMET | 1210 | 0 | $ 0.0522 | ||
| C1210C562M4HACAUTO | KEMET | 1210 | 0 | $ 0.0513 | ||
| C1210X562M4HAC7800 | KEMET | 1210 | 0 | $ 0.0695 |

