Knowles 0603J1000151GCR
| Manufacturer | |
| MPN | 0603J1000151GCR |
| LCSC Part # | C2300576 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 150pF ±2% 100V 0603 Ceramic Capacitors |
| Datasheet | Knowles 0603J1000151GCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 150pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1982 | $ 0.20 |
| 200+ | $ 0.0767 | $ 15.34 |
| 500+ | $ 0.0741 | $ 37.05 |
| 1,000+ | $ 0.0727 | $ 72.70 |
Standard Packaging16000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 150pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0603GRNPO0BN151 | YAGEO | 0603 | 2,440 | $ 0.0325 | ||
| C0603C151G1HACAUTO | KEMET | 0603 | 0 | $ 0.0142 | ||
| C0603X151G1HACAUTO | KEMET | 0603 | 0 | $ 0.0199 | ||
| 0603J1000151GCT | Knowles | 0603 | 0 | $ 0.1539 | ||
| 0603Y1000151GCT | Knowles | 0603 | 0 | $ 0.2115 | ||
| 0603J1000151GFT | Knowles | 0603 | 0 | $ 0.3107 | ||
| GCM1885C2A151GA16J | muRata | 0603 | 0 | $ 0.0501 | ||
| GCM1885G2A151GA16J | muRata | 0603 | 0 | $ 0.0888 | ||
| GCM1885C2A151GA16D | muRata | 0603 | 0 | $ 0.0761 | ||
| GCM1885G2A151GA16D | muRata | 0603 | 0 | $ 0.0905 | ||
| VJ0603A151GLBAJ32 | VISHAY | 0603 | 0 | $ 0.585 | ||
| VJ0603A151GXBPW1BC | VISHAY | 0603 | 0 | $ 0.0447 | ||
| VJ0603A151GXBCW1BC | VISHAY | 0603 | 0 | $ 0.0499 | ||
| GA0603A151GXBAP31G | VISHAY | 0603 | 0 | $ 0.0565 | ||
| GA0603A151GXBAC31G | VISHAY | 0603 | 0 | $ 0.0565 | ||
| GA0603A151GBBAR31G | VISHAY | 0603 | 0 | $ 0.0722 | ||
| GA0603A151GBBAT31G | VISHAY | 0603 | 0 | $ 0.0722 | ||
| VJ0603D151GXBAJ | VISHAY | 0603 | 0 | $ 0.1537 | ||
| VJ0603A151GXBAP | VISHAY | 0603 | 0 | $ 0.2249 | ||
| VJ0603A151GXBAC | VISHAY | 0603 | 0 | $ 0.2249 |

