VISHAY VJ0805D110KLAAP
| Manufacturer | |
| MPN | VJ0805D110KLAAP |
| LCSC Part # | C2300411 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 11pF C0G ±10% 50V 0805 Ceramic Capacitors |
| Datasheet | VISHAY VJ0805D110KLAAP |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 11pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 11pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1996 | $ 0.20 |
| 200+ | $ 0.0773 | $ 15.46 |
| 500+ | $ 0.0746 | $ 37.30 |
| 1,000+ | $ 0.0732 | $ 73.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 11pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 11pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| QSCT251Q110K1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.2435 | ||
| MA0805CG110K500 | Meritek | 0805 | 0 | $ 0.0187 | ||
| VJ0805D110KXAAJ | VISHAY | 0805 | 0 | $ 0.1996 | ||
| VJ0805D110KXAAC | VISHAY | 0805 | 0 | $ 0.1996 | ||
| VJ0805D110KLAAJ | VISHAY | 0805 | 0 | $ 0.1996 | ||
| VJ0805D110KLAAC | VISHAY | 0805 | 0 | $ 0.1996 | ||
| VJ0805D110KXBAJ | VISHAY | 0805 | 0 | $ 0.204 | ||
| VJ0805D110KLBAP | VISHAY | 0805 | 0 | $ 0.204 | ||
| VJ0805D110KLBAJ | VISHAY | 0805 | 0 | $ 0.204 | ||
| VJ0805D110KLBAC | VISHAY | 0805 | 0 | $ 0.204 | ||
| VJ0805D110KXBAP | VISHAY | 0805 | 0 | $ 0.204 | ||
| VJ0805D110KXBAC | VISHAY | 0805 | 0 | $ 0.204 | ||
| VJ0805D110KXCAP | VISHAY | 0805 | 0 | $ 0.204 | ||
| VJ0805D110KXCAC | VISHAY | 0805 | 0 | $ 0.204 | ||
| VJ0805D110KXCAJ | VISHAY | 0805 | 0 | $ 0.204 | ||
| VJ0805D110KLCAP | VISHAY | 0805 | 0 | $ 0.204 | ||
| VJ0805D110KLCAJ | VISHAY | 0805 | 0 | $ 0.204 | ||
| VJ0805D110KLCAC | VISHAY | 0805 | 0 | $ 0.204 | ||
| VJ0805D110KXPAP | VISHAY | 0805 | 0 | $ 0.2195 | ||
| VJ0805D110KLPAJ | VISHAY | 0805 | 0 | $ 0.2195 |

