VISHAY GA1812A470JBLAR31G
| Manufacturer | |
| MPN | GA1812A470JBLAR31G |
| LCSC Part # | C2300241 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 47pF C0G ±5% 630V 1812 Ceramic Capacitors RoHS |
| Datasheet | VISHAY GA1812A470JBLAR31G |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 47pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 47pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1947 | $ 0.19 |
| 200+ | $ 0.0754 | $ 15.08 |
| 500+ | $ 0.0727 | $ 36.35 |
| 1,000+ | $ 0.0714 | $ 71.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 47pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 47pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812C470JFGAC7800 | KEMET | 1812 | 0 | $ 0.7379 | ||
| 1812Y6300470JCT | Knowles | 1812 | 0 | $ 0.2603 | ||
| 1812J6300470JAT | Knowles | 1812 | 0 | $ 0.3883 | ||
| 1812J1K00470JAT | Knowles | 1812 | 0 | $ 0.3883 | ||
| 1812Y1K20470JCT | Knowles | 1812 | 0 | $ 0.2603 | ||
| 1812J2K00470JCT | Knowles | 1812 | 0 | $ 0.2968 | ||
| 1812Y2K00470JCT | Knowles | 1812 | 0 | $ 0.2603 | ||
| 1812Y2K50470JCT | Knowles | 1812 | 0 | $ 0.2603 | ||
| HC1812CG470J102 | Meritek | 1812 | 0 | $ 0.3474 | ||
| HC1812CG470J202 | Meritek | 1812 | 0 | $ 0.3811 | ||
| GA1812A470JXLAR31G | VISHAY | 1812 | 0 | $ 0.1457 | ||
| GA1812A470JXLAT31G | VISHAY | 1812 | 0 | $ 0.1484 | ||
| VJ1812A470JBLAT4X | VISHAY | 1812 | 0 | $ 0.411 | ||
| GA1812A470JXGAR31G | VISHAY | 1812 | 0 | $ 0.1594 | ||
| VJ1812A470JBGAT4X | VISHAY | 1812 | 0 | $ 0.411 | ||
| VJ1812A470JBRAT4X | VISHAY | 1812 | 0 | $ 0.49 | ||
| VJ1812A470JBFAT4X | VISHAY | 1812 | 0 | $ 0.49 | ||
| 1812N470J631CT | Walsin | 1812 | 0 | $ 0.0625 | ||
| 1812N470J102CT | Walsin | 1812 | 0 | $ 0.0625 | ||
| 1812N470J202CT | Walsin | 1812 | 0 | $ 0.072 |

