Knowles 0805Y2008P20CCR
| Manufacturer | |
| MPN | 0805Y2008P20CCR |
| LCSC Part # | C2300067 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 8.2pF 200V 0805 Ceramic Capacitors |
| Datasheet | Knowles 0805Y2008P20CCR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 8.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 8.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1903 | $ 0.19 |
| 200+ | $ 0.0737 | $ 14.74 |
| 500+ | $ 0.0711 | $ 35.55 |
| 1,000+ | $ 0.0698 | $ 69.80 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 8.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 8.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C829D2GACTU | KEMET | 0805 | 0 | $ 0.044 | ||
| C0805C829C2GACTU | KEMET | 0805 | 0 | $ 0.1246 | ||
| 0805Y2008P20BUT | Knowles | 0805 | 0 | $ 1.3953 | ||
| 0805Y2008P20HQT | Knowles | 0805 | 0 | $ 2.5452 | ||
| 0805J2008P20HQT | Knowles | 0805 | 0 | $ 2.5962 | ||
| VJ0805A8R2DLCAJ32 | VISHAY | 0805 | 0 | $ 0.7085 | ||
| VJ0805A8R2CLCAJ32 | VISHAY | 0805 | 0 | $ 1.366 | ||
| GA0805A8R2CXCBC31G | VISHAY | 0805 | 0 | $ 0.0363 | ||
| GA0805A8R2BXCBP31G | VISHAY | 0805 | 0 | $ 0.0824 | ||
| GA0805A8R2BXCBC31G | VISHAY | 0805 | 0 | $ 0.0824 |

