VISHAY HV1812Y271MXVATHV
| Manufacturer | |
| MPN | HV1812Y271MXVATHV |
| LCSC Part # | C2299848 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 270pF X7R ±20% 4kV 1812 Ceramic Capacitors RoHS |
| Datasheet | VISHAY HV1812Y271MXVATHV |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 270pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 4kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 4kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2007 | $ 0.20 |
| 200+ | $ 0.0777 | $ 15.54 |
| 500+ | $ 0.075 | $ 37.50 |
| 1,000+ | $ 0.0736 | $ 73.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 270pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 4kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 4kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812Y4K00271MXT | Knowles | 1812 | 0 | $ 0.2766 | ||
| 1812J4K00271MXT | Knowles | 1812 | 0 | $ 0.2342 | ||
| 1812Y5K00271MXT | Knowles | 1812 | 0 | $ 0.3152 | ||
| 1812J5K00271MXT | Knowles | 1812 | 0 | $ 0.3158 | ||
| 1812J6K00271MXT | Knowles | 1812 | 0 | $ 0.3536 | ||
| 1812Y6K00271MXT | Knowles | 1812 | 0 | $ 0.353 | ||
| HV1812Y271MXVARHV | VISHAY | 1812 | 0 | $ 0.1977 | ||
| HV1812Y271MXMARHV | VISHAY | 1812 | 0 | $ 0.2507 | ||
| HV1812Y271MXMATHV | VISHAY | 1812 | 0 | $ 0.2482 | ||
| 1812Y4K00271KXT | Knowles | 1812 | 0 | $ 0.2861 | ||
| 1812J4K00271KXT | Knowles | 1812 | 0 | $ 0.2422 | ||
| HV1812Y271KXVARHV | VISHAY | 1812 | 0 | $ 0.1977 | ||
| HV1812Y271KXVATHV | VISHAY | 1812 | 0 | $ 0.2007 | ||
| 1812Y5K00271KXT | Knowles | 1812 | 0 | $ 0.3261 | ||
| 1812J5K00271KXT | Knowles | 1812 | 0 | $ 0.3267 | ||
| HV1812Y271KXMARHV | VISHAY | 1812 | 0 | $ 0.249 | ||
| HV1812Y271KXMATHV | VISHAY | 1812 | 0 | $ 0.2532 | ||
| 1812J6K00271KXT | Knowles | 1812 | 0 | $ 0.3736 | ||
| 1812Y6K00271KXT | Knowles | 1812 | 0 | $ 0.3729 | ||
| HV1812Y271KX6ATHV | VISHAY | 1812 | 0 | $ 1.4638 |

