LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
APEX PA73M/883 product image
Images for reference only

APEX PA73M/883

Manufacturer
MPN
PA73M/883
LCSC Part #
C22988583
Packaging
-
Customer #
Key Attributes
1 10mV 40nA 2.6mA Instrumentation, Op Amps, Buffer Amps
DatasheetAPEX PA73M/883
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 695.0966$ 695.10
200+$ 652.8336$ 130566.72
500+$ 631.0188$ 315509.40
1,000+$ 620.2402$ 620240.20
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerAPEX
Packaging-
Output Current-
Number of Channels1
Vos - Input Offset Voltage10mV
Slew Rate-
Input Offset Current(Ios)-
Operating Temperature-
Common Mode Rejection Ratio(CMRR)-
Ib - Input Bias Current40nA
Input Offset Voltage Drift(Vos TC)-
Quiescent Current2.6mA
Gain Bandwidth Product-
FeaturesBuilt-in compensation
Input Voltage Noise Density-
Dual Supply-
Rail to Rail-
Single Supply-

Introduction

AI Translation

PA01 and PA73 are high-voltage, high-output-current op-amps designed to drive resistive, inductive, and capacitive loads. For linearity, the PA01 uses a class A/B output stage. The PA73 uses a simple class C output stage to reduce cost in motor control and other applications where crossover distortion is not critical. By selecting a user-programmable current-limiting resistor, the safe operating area (SOA) can be observed under all operating conditions. These amplifiers are internally compensated for all gain settings. To sustain operation under load, a heatsink of appropriate rating is recommended. This hybrid IC uses thick-film (cermet) resistors, ceramic capacitors, and semiconductor dies to maximize reliability, minimize size, and deliver performance. Ultrasonically bonded aluminum wire provides reliable interconnection across all operating temperatures. The 8-pin TO-3 package is hermetically sealed and electrically isolated. Use of a compressible thermal washer and/or incorrect mounting torque will void the product warranty. The internal substrate contains beryllium oxide (BeO). Do not breach the seal. If accidentally broken, do not crush, machine, or expose it to temperatures exceeding 850°C to avoid generation of toxic fumes. +VS and -VS denote the positive and negative supply rails, respectively. Total VS is measured from +VS to -VS.

Features

AI Translation
  • High Output Current — Peak up to ±5A
  • Excellent Linearity — PA01
  • High Supply Voltage — up to ±30V
  • Isolated Package — 300V

Applications

AI Translation
  • Motor, valve, and actuator control
  • Magnetic deflection circuits
  • Power sensors
  • Temperature control
  • Programmable power supplies