KEMET C430C473G5G5TA7200
| Manufacturer | |
| MPN | C430C473G5G5TA7200 |
| LCSC Part # | C2296373 |
| Packaging | Through Hole,D3.8xL6.1mm |
| Customer # | |
| Key Attributes | 47nF C0G ±2% 50V Through Hole,D3.8xL6.1mm Ceramic Capacitors RoHS |
| Datasheet | KEMET C430C473G5G5TA7200 |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D3.8xL6.1mm | |
| Capacitance | 47nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D3.8xL6.1mm | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1853 | $ 0.19 |
| 200+ | $ 0.0718 | $ 14.36 |
| 500+ | $ 0.0692 | $ 34.60 |
| 1,000+ | $ 0.068 | $ 68.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D3.8xL6.1mm | |
| Capacitance | 47nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D3.8xL6.1mm | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C430C473F1G5TA7200 | KEMET | Through Hole,D3.8xL6.1mm | 0 | $ 0.3694 | ||
| C430C473F5G5TA7200 | KEMET | Through Hole,D3.8xL6.1mm | 0 | $ 0.3781 | ||
| C430C473G1G5TA7200 | KEMET | Through Hole,D3.8xL6.1mm | 0 | $ 0.7111 |

