KEMET C1210C221K1GACTU
| Manufacturer | |
| MPN | C1210C221K1GACTU |
| LCSC Part # | C2296262 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 220pF C0G ±10% 100V 1210 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1210C221K1GACTU |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 220pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1845 | $ 0.18 |
| 200+ | $ 0.0714 | $ 14.28 |
| 500+ | $ 0.0689 | $ 34.45 |
| 1,000+ | $ 0.0677 | $ 67.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 220pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C221K1GAC7800 | KEMET | 1210 | 0 | $ 0.2319 | ||
| 1210Y1000221KCT | Knowles | 1210 | 0 | $ 0.3175 | ||
| 1210Y2500221KCT | Knowles | 1210 | 0 | $ 0.3112 | ||
| VJ1210A221KLBAJ32 | VISHAY | 1210 | 0 | $ 0.798 | ||
| GA1210A221KXBAT31G | VISHAY | 1210 | 0 | $ 0.078 | ||
| GA1210A221KXBAR31G | VISHAY | 1210 | 0 | $ 0.078 | ||
| GA1210A221KBBAT31G | VISHAY | 1210 | 0 | $ 0.0881 | ||
| GA1210A221KBBAR31G | VISHAY | 1210 | 0 | $ 0.0881 | ||
| VJ1210A221KBBAT4X | VISHAY | 1210 | 0 | $ 0.1735 | ||
| VJ1210A221KLCAJ32 | VISHAY | 1210 | 0 | $ 0.8798 | ||
| GA1210A221KXCAR31G | VISHAY | 1210 | 0 | $ 0.0744 | ||
| GA1210A221KBCAT31G | VISHAY | 1210 | 0 | $ 0.0955 | ||
| GA1210A221KBCAR31G | VISHAY | 1210 | 0 | $ 0.0955 | ||
| VJ1210A221KBCAT4X | VISHAY | 1210 | 0 | $ 0.1735 | ||
| GA1210A221KXEAT31G | VISHAY | 1210 | 0 | $ 0.0743 | ||
| GA1210A221KXEAR31G | VISHAY | 1210 | 0 | $ 0.0743 | ||
| GA1210A221KBEAT31G | VISHAY | 1210 | 0 | $ 0.0955 | ||
| GA1210A221KBEAR31G | VISHAY | 1210 | 0 | $ 0.0955 | ||
| 1210N221K101CT | Walsin | 1210 | 0 | $ 0.0895 | ||
| 1210N221K201CT | Walsin | 1210 | 0 | $ 0.0923 |

